MID-FLYLT Series Power Transformers

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-FLYLT LT8300 400 uH 1.5 W 1,978In Stock
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 18 V to 75 V 5 V 1.5 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8300 400 uH 2 W 813In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 35 V to 75 V 3.3 V 2 W 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8303 150 uH 2.9 W 1,849In Stock
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 48 V 2.9 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8302 12 uH 6.6 W 971In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 40 V 3.3 V 6.6 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8304 40 uH 14.4 W 1,391In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 36 V to 75 V 24 V 14.4 W 600 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8300 300 uH 3.6 W 1,435In Stock
Min.: 1
Mult.: 1
Reel: 400

POE - Power Over Ethernet Transformers 30 V to 72 V 12 V 3.6 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT3798 14 uH 112 W 921In Stock
Min.: 1
Mult.: 1

Flyback Transformers 20 V to 60 V 28 V 112 W 4 A Through Hole Dual Primary Winding Dual Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 2.8 W 233In Stock
1,000Expected 2026/04/16
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 18 V to 42 V 5 V, 5 V 2.8 W 275 mA, 275 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT3512 175 uH 2 W 266In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 35 V to 75 V 5 V 2 W 400 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT 9-36V 50-200kHz 372In Stock
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 9 V to 36 V 100 V 1.5 W 15 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8302 12 uH 6 W 402In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 4 V to 8 V 5 V 6 W 1.2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8300 350 uH 2.1 W 238In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 15 V, 15 V 2.1 W 70 mA, 70 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8304 187In Stock
200Expected 2026/04/03
Min.: 1
Mult.: 1
Reel: 200

MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8302 9 uH 9 W 1,076In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 12 V, 12 V 9 W 375 mA, 375 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8302 9 uH 7.7 W 1,077In Stock
1,000Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 24 V 7.7 W 320 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 3.6 W 575In Stock
1,000Expected 2026/03/17
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 5 V, 5 V 3.6 W 360 mA, 360 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 3.4 W 1,054In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 24 V, 24 V 3.4 W 70 mA, 70 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 3.4 W 693In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 48 V, 48 V 3.4 W 35 mA, 35 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-FB SMD Flyback On REFDesign LTC8304 1,169In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 36 V to 72 V 12 V 15 W 1.25 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8300 350 uH 2.1 W 895In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 15 V 2.1 W 140 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-FB SMD Flyback On REFDesign LTC8304 1,009In Stock
2,400On Order
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 18 V to 72 V 5 V 22.5 W 4.5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8300 300 uH 1.7 W 392In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 36 V to 72 V 12 V, 12 V 1.7 W 70 mA, 70 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8302 9 uH 8.8 W 340In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 5 V 8.8 W 1.75 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8302 9 uH 8.6 W 243In Stock
1,000Expected 2026/04/08
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 48 V 8.6 W 180 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 3.3 W 327In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 18 V to 42 V 3.3 V, 3.3 V 3.3 W 500 mA, 500 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT