Fastron 1210AS Series RF Inductors - SMD

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD RF CHIP INDUCTORS 785In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 160 mA 6 Ohms - 40 C + 125 C 17 38 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS 700In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 1 uH 10 % 330 mA 2.16 Ohms - 40 C + 125 C 35 290 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS 500In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 150 nH 5 % 870 mA 290 mOhms - 40 C + 125 C 50 750 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS 469In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 330 nH 5 % 680 mA 490 mOhms - 40 C + 125 C 45 500 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS 683In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 15 nH 10 % 1 A 100 mOhms - 40 C + 125 C 50 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 10 nH 10 % 1 A 80 mOhms - 40 C + 125 C 50 4.1 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 12 nH 10 % 1 A 90 mOhms - 40 C + 150 C 50 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 18 nH 10 % 1 A 110 mOhms - 40 C + 150 C 50 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 22 nH 10 % 1 A 120 mOhms - 40 C + 125 C 55 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 27 nH 5 % 1 A 130 mOhms - 40 C + 150 C 55 1.8 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 33 nH 5 % 1 A 140 mOhms - 40 C + 125 C 60 1.6 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 39 nH 5 % 1 A 150 mOhms - 40 C + 150 C 60 1.5 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 47 nH 5 % 1 A 160 mOhms - 40 C + 125 C 65 1.2 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 56 nH 5 % 1 A 160 mOhms - 40 C + 150 C 60 1.2 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 68 nH 5 % 1 A 200 mOhms - 40 C + 125 C 65 1 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD 82nH 350MHz 5% Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 82 nH 5 % 1 A 220 mOhms - 40 C + 150 C 60 1 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 15 uH 10 % 120 mA 7 Ohms - 40 C + 150 C 15 20 MHz 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 1.2 uH 10 % 310 mA 2.38 Ohms - 40 C + 150 C 35 250 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1500nH; Tol: 5% Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound Unshielded 1.5 uH 5 % 4.3 Ohms - 40 C + 150 C Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1500nH; Tol: 5% Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Wirewound 1.5 uH 5 % - 40 C + 150 C 3.8 mm 3 mm 2.4 mm AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 10 % 300 mA 2.64 Ohms - 40 C + 125 C 25 200 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 1.8 uH 10 % 290 mA 2.76 Ohms - 40 C + 150 C 25 160 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 280 mA 2.98 Ohms - 40 C + 125 C 25 160 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 2.7 uH 10 % 260 mA 3.3 Ohms - 40 C + 150 C 25 140 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 10 % 250 mA 3.66 Ohms - 40 C + 125 C 10 120 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel