Fastron RF Inductors - SMD

Results: 5,443
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD 0402 SMD Indctr 22nH _5% 4,820In Stock
Min.: 1
Mult.: 1
: 1,000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard Ceramic AEC-Q200 0402AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3,401In Stock
Min.: 1
Mult.: 1
: 4,000

Chip Inductor 0603 (1608 metric) Unshielded 10 nH 5 % 2.7 A 50 mOhms - 40 C + 140 C 45 3.85 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 0603AQC Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3,864In Stock
Min.: 1
Mult.: 1
: 4,000

Chip Inductor 0603 (1608 metric) Unshielded 16 nH 5 % 2.5 A 70 mOhms - 40 C + 140 C 45 2.8 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 2,473In Stock
Min.: 1
Mult.: 1
: 4,000

Chip Inductor 0603 (1608 metric) Unshielded 27 nH 5 % 1.6 A 95 mOhms - 40 C + 140 C 42 2.4 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3,930In Stock
Min.: 1
Mult.: 1
: 4,000

Chip Inductor 0603 (1608 metric) Unshielded 36 nH 5 % 1.6 A 140 mOhms - 40 C + 140 C 40 2.3 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3,990In Stock
Min.: 1
Mult.: 1
: 4,000

Chip Inductor 0603 (1608 metric) Unshielded 51 nH 5 % 1 A 210 mOhms - 40 C + 140 C 40 2.2 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3,970In Stock
Min.: 1
Mult.: 1
: 4,000

Chip Inductor 0603 (1608 metric) Unshielded 3.9 nH 10 % 3.5 A 25 mOhms - 40 C + 140 C 50 10 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3,000In Stock
Min.: 1
Mult.: 1
: 4,000

Chip Inductor 0603 (1608 metric) Unshielded 150 nH 5 % 450 mA 850 mOhms - 40 C + 140 C 38 1.45 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3,980In Stock
Min.: 1
Mult.: 1
: 4,000

Chip Inductor 0603 (1608 metric) Unshielded 250 nH 5 % 300 mA 1.65 Ohms - 40 C + 140 C 35 1 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor 3,960In Stock
Min.: 1
Mult.: 1
: 4,000

Chip Inductor 0603 (1608 metric) Unshielded 390 nH 5 % 250 mA 2.1 Ohms - 40 C + 140 C 27 650 MHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 Reel, Cut Tape

Fastron RF Inductors - SMD 68nH 200 MHz 5%TOL 750In Stock
8,000Expected 2026/06/05
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 400 mA 340 mOhms - 40 C + 150 C 37 1.7 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 100nH 150 MHz 5% Tol 3,937In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 400 mA 580 mOhms - 40 C + 150 C 34 1.4 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 220nH 100 MHz 5% Tol 2,135In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 150 mA 1.6 Ohms - 40 C + 150 C 30 1 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 22nH 250 MHz 5% Tol 2,260In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 0805 (2012 metric) Unshielded 22 nH 5 % 500 mA 220 mOhms - 40 C + 150 C 57 2.6 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 56nH 200 MHz 5% Tol 2,613In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 340 mOhms - 40 C + 150 C 64 1.55 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 68nH 200 MHz 5% Tol 1,777In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 0805 (2012 metric) Unshielded 68 nH 5 % 400 mA 380 mOhms - 40 C + 150 C 65 1.45 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 82nH 150 MHz 5% Tol 2,085In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 0805 (2012 metric) Unshielded 82 nH 5 % 400 mA 420 mOhms - 40 C + 150 C 67 1.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 1000nH 25 MHZ 5% TOL 2,700In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 0805 (2012 metric) Unshielded 1 uH 5 % 180 mA 2.35 Ohms - 40 C + 150 C 23 215 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 4700nH 7.9MHz 10% 2,436In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 10 % 100 mA 8 Ohms - 40 C + 150 C 15 50 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape
Fastron RF Inductors - SMD 150nH 100 MHz 5% Tol 844In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 0805 (2012 metric) Unshielded 150 nH 5 % 400 mA 560 mOhms - 40 C + 150 C 60 920 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 200nH 100MHz 2% TOL 2,256In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 0805 (2012 metric) Unshielded 200 nH 2 % 400 mA 700 mOhms - 40 C + 150 C 54 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 220nH 100 MHz 5% Tol 265In Stock
2,500Expected 2026/06/26
Min.: 1
Mult.: 1
: 2,500

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 700 mOhms - 40 C + 150 C 59 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 330nH 100 MHz 5% Tol 677In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 260 mA 1.8 Ohms - 40 C + 150 C 40 790 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 470nH 100 MHz 5% Tol 1,120In Stock
Min.: 1
Mult.: 1
: 2,500

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 170 mA 2.5 Ohms - 40 C + 150 C 40 720 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor 95In Stock
1,000Expected 2026/07/06
Min.: 1
Mult.: 1
: 1,000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 170 mA 3.5 Ohms - 40 C + 150 C 40 650 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel