Walsin RF Inductors - SMD

Results: 2,245
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Walsin RF Inductors - SMD SMD Square Coil 2222 0.13nH +/-2% 1,264In Stock
Min.: 1
Mult.: 1
: 3,000

130 nH 2 % 5.4 A 7.5 mOhms - 40 C + 125 C 140 1 GHz Standard 6.73 mm 5.59 mm 5.69 mm Air Reel, Cut Tape, MouseReel

Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 11nH +/-5% 1,777In Stock
Min.: 1
Mult.: 1
: 3,000

Wirewound 0805 (2012 metric) 11 nH 5 % 150 mOhms - 40 C + 125 C 45 3 GHz Standard 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0G57NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 57nH +/-2% 3,970In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0402 (1005 metric) 57 nH 2 % 970 mOhms - 40 C + 125 C 22 1.76 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2520Z0G36NPB
Walsin RF Inductors - SMD Chip Wire Ind 2520(1008) 36nH +/-2% 1,631In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) 36 nH 2 % 150 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLFW1608Z0JR15PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind1608(0603) 0.15uH +/-5% 3,995In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) 150 nH 5 % 150 mOhms 1.1 A - 40 C + 125 C 15 1.05 GHz 1.8 mm 1.2 mm 1.1 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WQCM1005Z0J68NTB
Walsin RF Inductors - SMD AEC-Q200 MLCI 1005(0402) 68nH 5% 7,308In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) 68 nH 5 % 200 mA 1.2 Ohms - 55 C + 125 C 8 800 MHz 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WQCM1005 Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2J22NTB
Walsin RF Inductors - SMD MLCI 1608(0603) 22nH+/-5% 10,300In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) 22 nH 5 % Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0J2N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.7nH +/-5% 132In Stock
4,000On Order
Min.: 1
Mult.: 1
: 4,000

Wirewound 0402 (1005 metric) 2.7 nH 5 % 120 mOhms - 40 C + 125 C 16 10.4 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2520Z0J22NPB
Walsin RF Inductors - SMD Chip Wire Ind 2520(1008) 22nH +/-5% 1,850In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) 22 nH 5 % 120 mOhms - 40 C + 125 C 55 2.4 GHz 2.92 mm 2.79 mm 2.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW3225Z0JR36PB
Walsin RF Inductors - SMD Chip Wire Ind (3225)1210,360nH,J,50Q,0.6A 2,870In Stock
Min.: 1
Mult.: 1
: 3,000

Wirewound 1210 (3225 metric) 360 nH 5 % 630 mOhms - 40 C + 125 C 50 500 MHz 3.42 mm 2.8 mm 2.3 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLFM201209M1R0PP
Walsin RF Inductors - SMD Multi-Layer Power 201209(0805) 1.0uH +/-20% 2,939In Stock
Min.: 1
Mult.: 1
: 3,000

Multilayer 0805 (2012 metric) 1 uH 20 % 900 mA 100 mOhms - 40 C + 85 C 2 mm 1.25 mm 0.5 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLQC2222H0G90NLB
Walsin RF Inductors - SMD SMD Square Coil 2222 90nH +/-2% 1,440In Stock
Min.: 1
Mult.: 1
: 750

90 nH 2 % 5 A 5.5 mOhms - 40 C + 125 C 140 1.15 GHz 5.21 mm 5.46 mm 5.69 mm Air Reel, Cut Tape, MouseReel
Walsin WQCM1005Z0J47NTB
Walsin RF Inductors - SMD AEC-Q200 MLCI 1005(0402) 47nH 5% 4,360In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) 47 nH 5 % 200 mA 1.1 Ohms - 55 C + 125 C 8 1.1 GHz 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WQCM1005 Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0J15NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 15nH+/-5% 19,650In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) 15 nH 5 % 300 mA 550 mOhms - 55 C + 125 C 8 2.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G14NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 14nH +/-2% 3,558In Stock
4,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) 14 nH 2 % 170 mOhms - 40 C + 125 C 35 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WQCM1005Z0J12NTB
Walsin RF Inductors - SMD AEC-Q200 MLCI 1005(0402) 12nH 5% 9,340In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) 12 nH 5 % 400 mA 450 mOhms - 55 C + 125 C 8 3 GHz 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WQCM1005 Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2J68NTB
Walsin RF Inductors - SMD MLCI 1608(0603) 68nH+/-5% 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) 68 nH 5 % Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0JR47PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 0.47uH +/-5% 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

Wirewound 0805 (2012 metric) 470 nH 5 % 310 mOhms - 40 C + 125 C 19 500 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLQC0806Z0G19NPB
Walsin RF Inductors - SMD SMD Square Coil 0806 19nH +/-2% 829In Stock
Min.: 1
Mult.: 1
: 2,000

19 nH 2 % 2.9 A 10 mOhms - 40 C + 125 C 90 4 GHz Standard 2.591 mm 1.829 mm 1.397 mm Reel, Cut Tape, MouseReel
Walsin WLQC2222H0GR11LB
Walsin RF Inductors - SMD SMD Square Coil 2222 0.11nH +/-2% 2,740In Stock
Min.: 1
Mult.: 1
: 3,000

110 nH 2 % 5.7 A 6.5 mOhms - 40 C + 125 C 140 1 GHz Standard 6.35 mm 5.59 mm 5.69 mm Air Reel, Cut Tape, MouseReel
Walsin WLQC2222H0GR18LB
Walsin RF Inductors - SMD SMD Square Coil 2222 0.18nH +/-2% 2,878In Stock
Min.: 1
Mult.: 1
: 750

180 nH 2 % 5 A 9.5 mOhms - 40 C + 125 C 140 1.1 GHz 8.13 mm 5.59 mm 5.69 mm Air Reel, Cut Tape, MouseReel
Walsin WLQC2222H0GR27LB
Walsin RF Inductors - SMD 270nH SMD Square Air Wound Coil Inductors 2,995In Stock
Min.: 1
Mult.: 1
: 3,000

270 nH 2 % 4.3 A 12.5 mOhms - 40 C + 125 C 140 800 MHz 11.68 mm 5.59 mm 5.69 mm Air Reel, Cut Tape, MouseReel
Walsin WLQC2929H0GR43LB
Walsin RF Inductors - SMD SMD Square Coil 2929 0.43nH +/-2% 2,865In Stock
Min.: 1
Mult.: 1
: 3,000

430 nH 2 % 15.5 mOhms - 40 C + 125 C 180 550 MHz 13.21 mm 7.49 mm 7.24 mm Reel, Cut Tape, MouseReel
Walsin WQAC291AZ0GT05PB
Walsin RF Inductors - SMD Coil Air SMD 291A,18.5nH,G,132Q 838In Stock
Min.: 1
Mult.: 1
: 1,000

Wirewound 18.5 nH 2 % 4 A 3.9 mOhms - 40 C + 150 C 132 2.5 GHz 3.68 mm 3.05 mm 3.68 mm WQAC291 Reel, Cut Tape, MouseReel
Walsin WLCW2520Z0GR36PB
Walsin RF Inductors - SMD Chip Wire Ind 2520(1008) 360nH +/-2% 3,969In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1008 (2520 metric) 360 nH 2 % 1.05 Ohms - 40 C + 125 C 45 530 MHz 2.92 mm 2.79 mm 2.02 mm Ceramic Reel, Cut Tape, MouseReel