Walsin RF Inductors - SMD

Results: 2,245
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLAC291AZ0JT02PB
Walsin RF Inductors - SMD SMD Coil 291A 5nH +/- 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz 3.68 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291AZ0JT03PB
Walsin RF Inductors - SMD SMD Coil 291A 8nH +/- 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

8 nH 5 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz 3.68 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291AZ0JT04PB
Walsin RF Inductors - SMD SMD Coil 291A 12.5nH +/- 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

12.5 nH 5 % 4 A 3.4 mOhms - 40 C + 125 C 137 3.3 GHz 3.68 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291AZ0JT05PB
Walsin RF Inductors - SMD SMD Coil 291A 18.5nH +/- 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

18.5 nH 5 % 4 A 3.9 mOhms - 40 C + 125 C 132 2.5 GHz 3.68 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291AZ0KT01PB
Walsin RF Inductors - SMD SMD Coil 291A 2.5nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

2.5 nH 10 % 4 A 1.1 mOhms - 40 C + 125 C 145 12.5 GHz 3.68 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291BZ0GT06PB
Walsin RF Inductors - SMD SMD Coil 291B 17.5nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

17.5 nH 2 % 4 A 4.5 mOhms - 40 C + 125 C 100 2.2 GHz 6.86 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291BZ0GT07PB
Walsin RF Inductors - SMD SMD Coil 291B 22nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

22 nH 2 % 4 A 5.2 mOhms - 40 C + 125 C 102 2.1 GHz 6.86 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291BZ0GT08PB
Walsin RF Inductors - SMD SMD Coil 291B 28nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

28 nH 2 % 4 A 6 mOhms - 40 C + 125 C 105 1.8 GHz 6.86 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291BZ0GT09PB
Walsin RF Inductors - SMD SMD Coil 291B 35.5nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

35.5 nH 2 % 4 A 6.8 mOhms - 40 C + 125 C 112 1.5 GHz 6.86 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291BZ0GT10PB
Walsin RF Inductors - SMD SMD Coil 291B 43nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

43 nH 2 % 4 A 7.9 mOhms - 40 C + 125 C 106 1.2 GHz 6.86 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291BZ0JT06PB
Walsin RF Inductors - SMD SMD Coil 291B 17.5nH +/- 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

17.5 nH 5 % 4 A 4.5 mOhms - 40 C + 125 C 100 2.2 GHz 6.86 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291BZ0JT07PB
Walsin RF Inductors - SMD SMD Coil 291B 22nH +/- 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

22 nH 5 % 4 A 5.2 mOhms - 40 C + 125 C 102 2.1 GHz 6.86 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291BZ0JT08PB
Walsin RF Inductors - SMD SMD Coil 291B 28nH +/- 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

28 nH 5 % 4 A 6 mOhms - 40 C + 125 C 105 1.8 GHz 6.86 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291BZ0JT09PB
Walsin RF Inductors - SMD SMD Coil 291B 35.5nH +/- 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

35.5 nH 5 % 4 A 6.8 mOhms - 40 C + 125 C 112 1.5 GHz 6.86 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC291BZ0JT10PB
Walsin RF Inductors - SMD SMD Coil 291B 43nH +/- 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

43 nH 5 % 4 A 7.9 mOhms - 40 C + 125 C 106 1.2 GHz 6.86 mm 3.05 mm 3.18 mm Reel, Cut Tape, MouseReel
Walsin WLAC292AZ0GT04PB
Walsin RF Inductors - SMD SMD Coil 292A T04 3.85 nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

3.85 nH 2 % 1.6 A 6 mOhms - 40 C + 125 C 100 7.5 GHz 2.21 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292AZ0GT05PB
Walsin RF Inductors - SMD SMD Coil 292A T05 5.40 nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

5.4 nH 2 % 1.6 A 8 mOhms - 40 C + 125 C 100 7 GHz 2.21 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292AZ0JT03PB
Walsin RF Inductors - SMD SMD Coil 292A T03 2..55 nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

2.55 nH 5 % 1.6 A 5 mOhms - 40 C + 125 C 100 8.2 GHz 2.21 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292AZ0JT04PB
Walsin RF Inductors - SMD SMD Coil 292A T04 3.85 nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

3.85 nH 5 % 1.6 A 6 mOhms - 40 C + 125 C 100 7.5 GHz 2.21 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292AZ0JT05PB
Walsin RF Inductors - SMD SMD Coil 292A T05 5.40 nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

5.4 nH 5 % 1.6 A 8 mOhms - 40 C + 125 C 100 7 GHz 2.21 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292AZ0KT02PB
Walsin RF Inductors - SMD SMD Coil 292A T02 1.65 nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

1.65 nH 10 % 1.6 A 4 mOhms - 40 C + 125 C 100 10 GHz 2.21 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292AZ0KT03PB
Walsin RF Inductors - SMD SMD Coil 292A T03 2..55 nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

2.55 nH 10 % 1.6 A 5 mOhms - 40 C + 125 C 100 8.2 GHz 2.21 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292AZ0KT04PB
Walsin RF Inductors - SMD SMD Coil 292A T04 3.85 nH +/-10% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

3.85 nH 10 % 1.6 A 6 mOhms - 40 C + 125 C 100 7.5 GHz 2.21 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292BZ0GT06PB
Walsin RF Inductors - SMD SMD Coil 292B T06 5.60 nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

5.6 nH 2 % 1.6 A 9 mOhms - 40 C + 125 C 100 6.5 GHz 4.04 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292BZ0GT07PB
Walsin RF Inductors - SMD SMD Coil 292B T07 7.15 nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

7.15 nH 2 % 1.6 A 10 mOhms - 40 C + 125 C 100 6 GHz 4.04 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel