Walsin RF Inductors - SMD

Results: 2,245
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLAC292BZ0GT08PB
Walsin RF Inductors - SMD SMD Coil 292B T08 8.80 nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

8.8 nH 2 % 1.6 A 12 mOhms - 40 C + 125 C 100 6 GHz 4.04 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292BZ0GT09PB
Walsin RF Inductors - SMD SMD Coil 292B T09 9.85 nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

9.85 nH 2 % 1.6 A 13 mOhms - 40 C + 125 C 100 5.2 GHz 4.04 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292BZ0GT10PB
Walsin RF Inductors - SMD SMD Coil 292B T10 12.55 nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

12.55 nH 2 % 1.6 A 14 mOhms - 40 C + 125 C 100 4.6 GHz 4.04 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292BZ0JT06PB
Walsin RF Inductors - SMD SMD Coil 292B T06 5.60 nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

5.6 nH 5 % 1.6 A 9 mOhms - 40 C + 125 C 100 6.5 GHz 4.04 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292BZ0JT07PB
Walsin RF Inductors - SMD SMD Coil 292B T07 7.15 nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

7.15 nH 5 % 1.6 A 10 mOhms - 40 C + 125 C 100 6 GHz 4.04 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292BZ0JT08PB
Walsin RF Inductors - SMD SMD Coil 292B T08 8.80 nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

8.8 nH 5 % 1.6 A 12 mOhms - 40 C + 125 C 100 6 GHz 4.04 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292BZ0JT09PB
Walsin RF Inductors - SMD SMD Coil 292B T09 9.85 nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

9.85 nH 5 % 1.6 A 13 mOhms - 40 C + 125 C 100 5.2 GHz 4.04 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC292BZ0JT10PB
Walsin RF Inductors - SMD SMD Coil 292B T10 12.55 nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

12.55 nH 5 % 1.6 A 14 mOhms - 40 C + 125 C 100 4.6 GHz 4.04 mm 1.42 mm 1.37 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0G22NLB
Walsin RF Inductors - SMD SMD Coil 293A 22N 22nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

22 nH 2 % 3 A 4.2 mOhms - 40 C + 125 C 100 3.2 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0G27NLB
Walsin RF Inductors - SMD SMD Coil 293A 27N 27nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

27 nH 2 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0G33NLB
Walsin RF Inductors - SMD SMD Coil 293A 33N 33nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

33 nH 2 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0G39NLB
Walsin RF Inductors - SMD SMD Coil 293A 39N 39nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

39 nH 2 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0G47NLB
Walsin RF Inductors - SMD SMD Coil 293A 47N 47nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

47 nH 2 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0G56NLB
Walsin RF Inductors - SMD SMD Coil 293A 56N 56nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

56 nH 2 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0G68NLB
Walsin RF Inductors - SMD SMD Coil 293A 68N 68nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

68 nH 2 % 2.5 A 8.2 mOhms - 40 C + 125 C 100 1.5 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0G82NLB
Walsin RF Inductors - SMD SMD Coil 293A 82N 82nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

82 nH 2 % 2.5 A 9.4 mOhms - 40 C + 125 C 100 1.3 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0GR10LB
Walsin RF Inductors - SMD SMD Coil 293A R10 100nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

100 nH 2 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0GR12LB
Walsin RF Inductors - SMD SMD Coil 293A R12 120nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

120 nH 2 % 1.5 A 17.3 mOhms - 40 C + 125 C 100 1.1 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0J22NLB
Walsin RF Inductors - SMD SMD Coil 293A 22N 22nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

22 nH 5 % 3 A 4.2 mOhms - 40 C + 125 C 100 3.2 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0J27NLB
Walsin RF Inductors - SMD SMD Coil 293A 27N 27nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

27 nH 5 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0J33NLB
Walsin RF Inductors - SMD SMD Coil 293A 33N 33nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

33 nH 5 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0J39NLB
Walsin RF Inductors - SMD SMD Coil 293A 39N 39nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

39 nH 5 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0J47NLB
Walsin RF Inductors - SMD SMD Coil 293A 47N 47nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

47 nH 5 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0J56NLB
Walsin RF Inductors - SMD SMD Coil 293A 56N 56nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

56 nH 5 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel
Walsin WLAC293AZ0J68NLB
Walsin RF Inductors - SMD SMD Coil 293A 68N 68nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

68 nH 5 % 2.5 A 8.2 mOhms - 40 C + 125 C 100 1.5 GHz 4.82 mm 3.81 mm 4.83 mm Reel, Cut Tape, MouseReel