RF inductors - Leaded

Results: 11,848
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF inductors - Leaded 28nH Unshld 5% 4A 3.8mOhms 111In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 28 nH 5 % 4 A 3.8 mOhms - 40 C + 85 C 68 1.7 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Vishay / Dale RF inductors - Leaded IRF-24 470 10% ER e3 4,905In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Axial PCB Mount IRF-24 Reel, Cut Tape
Coilcraft RF inductors - Leaded 98nH Unshld 5% 3.5A 8mOhms 144In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 98 nH 5 % 3.5 A 8 mOhms - 40 C + 85 C 68 800 MHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF inductors - Leaded 61.5nH Unshld 5% 4A 6.6mOhms 113In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 61.5 nH 5 % 4 A 6.6 mOhms - 40 C + 85 C 80 1.16 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
J.W. Miller RF inductors - Leaded 1.5uH 5% 1,126In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1.5 uH 10 % 1.8 A 93 mOhms - 55 C + 125 C 58 149 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Vishay / Dale RF inductors - Leaded 10uH 10% Axial Leaded 12,982In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Axial 4 mm x 10 mm Shielded 10 uH 10 % 500 mA 580 mOhms - 20 C + 105 C 70 45 MHz Standard PCB Mount 10 mm 4 mm Ferrite IRF-36 Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 1000UH 5% 10,631In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 1 mH 5 % 55 mA 33 Ohms - 55 C + 125 C 60 1.5 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1K UH 5% 29,572In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RF Choke Axial 9.2 mm x 4 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Ammo Pack
Bourns RF inductors - Leaded 39uH 10% 884In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 39 uH 10 % 880 mA 260 mOhms - 55 C + 105 C 7.1 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 330uH 10% 888In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 330 uH 10 % 290 mA 2.4 Ohms 170 mA - 55 C + 105 C 1.9 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 18uH 10% 389In Stock
Min.: 1
Mult.: 1

Radial Unshielded 18 uH 10 % 2.66 A 61 mOhms - 55 C + 105 C 40 11 MHz Standard PCB Mount 12.2 mm 9 mm Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 1.5mH 150mA 32In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 1.5 mH 10 % 150 mA 5.9 Ohms 0 C + 70 C 130 1.9 MHz Standard PCB Mount 8.5 mm 6.5 mm 1700 Bulk
Bourns RF inductors - Leaded 15ohm 10% Radial 102In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 15 uH 10 % 5.28 A 24 mOhms - 40 C + 105 C 15.5 15.5 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded 3.9K 10% Radial 307In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 3.9 mH 10 % 320 mA 6.62 Ohms - 40 C + 105 C 0.9 900 kHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded 390uH 10% 796KHz 480mA 928In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 390 uH 10 % 480 mA 1 Ohms - 55 C + 105 C 20 2.1 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded Inductor, Radial 219In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 2.2 uH 10 % 3.15 A 21 mOhms - 55 C + 105 C 20 100 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL822 Bulk
Bourns RF inductors - Leaded Inductor, Radial 970In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 22 uH 10 % 1.72 A 76 mOhms - 55 C + 105 C 135 12 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Coilcraft RF inductors - Leaded 21nH Unshld 5% 4A 3mOhms N/A
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 21 nH 5 % 4 A 3 mOhms - 40 C + 85 C 64 2 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
TE Connectivity / Holsworthy RF inductors - Leaded SC0914 1000uH 10% 993In Stock
Min.: 1
Mult.: 1

RF Choke Radial Shielded 1 mH 10 % 300 uA 2.1 Ohms - 20 C + 80 C 1.3 MHz Standard PCB Mount 12 mm 8.7 mm Bulk
J.W. Miller RF inductors - Leaded 18uH 10% 933In Stock
Min.: 1
Mult.: 1

RF Choke Axial 18 uH 10 % 1.1 A 160 mOhms 10 MHz Standard PCB Mount 12.7 mm 4.06 mm 5300 Bulk
J.W. Miller RF inductors - Leaded 180uH 10% 189In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 180 uH 10 % 1.08 A 580 mOhms - 55 C + 105 C 20 2.8 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
J.W. Miller RF inductors - Leaded 390uH 10% 121In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 390 uH 10 % 205 mA 5.62 Ohms 60 mA - 55 C + 105 C 65 6.9 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 39ohm 10% Radial 159In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 39 uH 10 % 3.08 A 79 mOhms - 40 C + 105 C 9.4 9.4 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded Inductor, Axial Conformal Coat 4,974In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 5 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded Inductor, Axial Conformal Coa 4,974In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 10 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape