ABRACON RF Inductors - SMD

Results: 2,812
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 3.5 nH 0.5A 170 mOhm 14,927In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 0201 (0603 metric) 3.5 nH 0.3 nH 170 mOhms - 55 C + 125 C 20 7 GHz 0.6 mm 0.3 mm 0.4 mm AIMC-06UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47 nH 0.1A 4000 mOhm 10,970In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 47 nH 3 % 4 Ohms - 55 C + 125 C 8 2.1 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 11 nH 0.25A 800 mOhm 13,980In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 11 nH 3 % 800 mOhms - 55 C + 125 C 14 4 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.6 nH 0.95A 50 mOhm 5,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 600 pH 0.05 nH 50 mOhms - 55 C + 125 C 14 17 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33 nH 0.12A 3200 mOhm 13,980In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 33 nH 3 % 3.2 Ohms - 55 C + 125 C 10 2.6 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56 nH 0.1A 4200 mOhm 13,974In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 56 nH 3 % 4.2 Ohms - 55 C + 125 C 8 1.9 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.025 A 600.00 mOhm 74,593In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1 uH 10 % 25 mA 600 mOhms - 55 C + 125 C 35 125 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.20 nH 0.960 A 70.00 mOhm 18,806In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ceramic Wirewound RF Inductor 0402 (1005 metric) Unshielded 2.2 nH 5 % 960 mA 70 mOhms 18 10.8 GHz Standard 1.1 mm 0.6 mm 0.66 mm Ceramic AISC-0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.250 A 250.00 mOhm 15,752In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 100 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 280 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.15 uH 0.250 A 250.00 mOhm 15,592In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 150 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 240 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 0.300 A 150.00 mOhm 22,515In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 47 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 30 400 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.7nH 0.5A 200m? 14,867In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-Q0201HQ Reel, Cut Tape
ABRACON RF Inductors - SMD IND 20nH 0.5A 220m? 1,868In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 20 nH 10 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 510nH 0.24A 1900m? 3,611In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 510 nH 2 % 240 mA 1.9 Ohms - 40 C + 125 C 23 365 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.3nH 0.7A 91m? 3,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 4.3 nH 5 % 700 mA 91 mOhms - 40 C + 125 C 18 6 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 25nH 0.6A 250m? 3,857In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0402 (1208 metric) Unshielded 25 nH 2 % 600 mA 250 mOhms - 40 C + 125 C 73 3.15 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33nH 0.2A 900m? 9,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 33 nH 3 % 200 mA 900 mOhms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 27nH 0.45A 320m? 3,999In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0402 (1208 metric) Unshielded 27 nH 5 % 450 mA 320 mOhms - 40 C + 125 C 86 3.2 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33nH 0.49A 330m? 3,999In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0402 (1208 metric) Unshielded 33 nH 2 % 490 mA 330 mOhms - 40 C + 125 C 80 2.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.9nH 0.4A 300m? 9,142In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 3.9 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 14 5.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-Q0201HQ Reel, Cut Tape
ABRACON RF Inductors - SMD IND 160nH 0.4A 600m? 3,453In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 160 nH 2 % 400 mA 600 mOhms - 40 C + 125 C 50 870 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12000nH 0.13A 10500m? 1,751In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1008 (2928 metric) Unshielded 12 uH 2 % 130 mA 10.5 Ohms - 40 C + 125 C 15 18 MHz Standard 2.92 mm 2.79 mm 2.13 mm AISC-Q1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10nH 1.3A 100m? 3,979In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0402 (1208 metric) Unshielded 10 nH 2 % 1.3 A 100 mOhms - 40 C + 125 C 90 4.7 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1000nH 0.17A 2500m? 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 1 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 20 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3nH 1A 24m? 3,819In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 3 nH 5 % 1 A 24 mOhms - 40 C + 125 C 35 9.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel