Fastron RF Inductors - SMD

Results: 5,424
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ferrite Core Semi-Shielded Chip Inductor 3,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Semi-Shielded 4.7 uH 20 % 300 uA 1.05 Ohms 300 uA - 40 C + 125 C 55 MHz Flexible (Soft) 1.7 mm 0.9 mm 0.8 mm Ferrite Reel, Cut Tape
Fastron RF Inductors - SMD Ferrite Core Semi-Shielded Chip Inductor 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Semi-Shielded 6.8 uH 20 % 280 uA 1.5 Ohms 240 uA - 40 C + 125 C 40 MHz Flexible (Soft) 1.7 mm 0.9 mm 0.8 mm Ferrite Reel, Cut Tape
Fastron RF Inductors - SMD 16nH 250 MHz 2% tol 1,652In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 16 nH 2 % 1.5 A 60 mOhms - 40 C + 150 C 78 2.95 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 1000nH 25 MHz 5% 674In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 1 uH 5 % 370 mA 1.75 Ohms - 40 C + 125 C 36 290 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 2700nH 7.9MHz 5% TOL 1,473In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 2.7 uH 5 % 110 mA 4.8 Ohms - 40 C + 125 C 23 140 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductors Wire wound-open 2,005In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 230 mA 4.3 Ohms - 40 C + 150 C 20 90 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel, Cut Tape
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 10H; Tol: 5% 978In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 4.3 Ohms Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 0402 SMD Indctr 22nH _5% 4,970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard Ceramic AEC-Q200 0402AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 18nH 250 MHz 5% Tol 3,234In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 150 C 35 3.1 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor 140In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 150 C 38 3 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 33nH 250 MHz 5% Tol 3,860In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 600 mA 220 mOhms - 40 C + 150 C 40 2.3 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 47nH200 MHz 5% Tol 657In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 150 C 38 2 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD Ceramic Core Chip Inductor 3,242In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 700 mA 120 mOhms - 40 C + 150 C 30 5.4 GHz Standard 1.7 mm 1.1 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 220nH 100 MHz 5% Tol 2,640In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 150 mA 1.6 Ohms - 40 C + 150 C 30 1 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 18nH 250 MHz 5% Tol 2,485In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 18 nH 5 % 500 mA 200 mOhms - 40 C + 150 C 53 3.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor 2,351In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 500 mA 250 mOhms - 40 C + 150 C 55 2.5 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 82nH 150 MHz 5% Tol 290In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 82 nH 5 % 400 mA 420 mOhms - 40 C + 150 C 67 1.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 2,380In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 22 uH 10 % 97 mA 6 Ohms - 40 C + 150 C 15 30 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 47nH 50 MHz 5% Tol 1,615In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 47 nH 5 % 1 A 160 mOhms - 40 C + 125 C 65 1.5 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 100nH 25 MHz 5% Tol 1,176In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 100 nH 5 % 650 mA 560 mOhms - 40 C + 125 C 63 1 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 120nH 25 MHz 5% Tol 1,577In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 120 nH 5 % 650 mA 630 mOhms - 40 C + 125 C 60 950 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.5H; Tol: 5% 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1.5 uH 5 % AEC-Q200 1008F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 8.2H; Tol: 5% 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 8.2 uH 5 % AEC-Q200 1008F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS 683In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 15 nH 10 % 1 A 100 mOhms - 40 C + 125 C 50 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD AEC-Q200 Qualified 420In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 12 nH 5 % 1.35 A 95 mOhms - 40 C + 150 C 30 5.2 GHz Standard 1 mm 0.5 mm 0.65 mm Ceramic AEC-Q200 Reel, Cut Tape