RF Inductors - SMD

Results: 44,624
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 5.6 nH 5 % 83 mOhms 760 mA - 40 C + 125 C 20 4.8 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,405In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 26 nH 5 % 750 mA 200 mOhms 750 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,970In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 28 nH 5 % 700 mA 200 mOhms 700 mA - 40 C + 105 C 7 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 28 uH 10 % 700 mA 200 mOhms 700 mA - 40 C + 105 C 7 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 76 nH 5 % 500 mA 300 mOhms 500 mA - 40 C + 105 C 7 2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,985In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 78 uH 10 % 500 mA 300 mOhms 500 mA - 40 C + 105 C 7 2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,935In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0402 (1005 metric) Unshielded 36 nH 5 % 1 A 92 mOhms 1 A - 40 C + 105 C 10 2.3 GHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,950In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0402 (1005 metric) Unshielded 78 nH 10 % 850 mA 190 mOhms 850 mA - 40 C + 105 C 10 1.6 GHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,887In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 150 nH 10 % 1.45 A 150 mOhms 1.45 A - 40 C + 105 C 17 1.35 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,973In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 4.7 uH 5 % 700 mA 1.35 Ohms 700 mA - 40 C + 105 C 37 130 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1,654In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD 1,760In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0402DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 790In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0402DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2,000In Stock
Min.: 1
Mult.: 1


Coilcraft RF Inductors - SMD 1,244In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD 1,840In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD RF chip inductor 1,756In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,866In Stock
2,000Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 2,000

Unshielded 47 nH 2 % 280 mOhms 600 mA - 40 C + 125 C 38 2 GHz Standard 1.6 mm 0.8 mm 1.02 mm Ceramic AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,690In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 743In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,750In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 100nH Unshld 2% 400mA 580mOhms AECQ2 1,351In Stock
2,000Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2,120In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 220nH Unshld 2% 200mA 2100mOhms AECQ2 1,343In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 18nH Unshld 2% 1200mA 66mOhms AECQ2 1,857In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0603HP Reel, Cut Tape, MouseReel