RF Amplifier

Results: 3,456
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 6In Stock
Min.: 1
Mult.: 1
Reel: 10

4.4 GHz to 5.9 GHz 400 mA 12 dB Power Amplifiers SMD/SMT GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape
Microchip Technology MMA041PP5
Microchip Technology RF Amplifier MMIC, DC-20 Ghz, 23dBm LNA QFN pkg 23In Stock
Min.: 1
Mult.: 1

0 Hz to 25 GHz 7 V 150 mA 17.5 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 22 dBm 36 dBm - 55 C + 85 C Waffle
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 632In Stock
Min.: 1
Mult.: 1
Reel: 500

Low Noise Amplifiers Si PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 800 - 1200 MHz, 50? 374In Stock
Min.: 1
Mult.: 1
Reel: 500

800 MHz to 1.2 GHz 5 V 118 mA 20.3 dB 3.4 dB Gain Block Amplifiers SMD/SMT MCLP-8 GaAs 20.4 dBm 36 dBm - 40 C + 85 C YSF Reel, Cut Tape
Qorvo RF Amplifier 40-1003MHz Gain 34.5 14In Stock
Min.: 1
Mult.: 1

40 MHz to 1.003 GHz 24 V 280 mA 34.5 dB 4.5 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3320 Bulk
Qorvo RF Amplifier 50-1200MHz 75 Ohm SSG 16.4dB 9In Stock
Min.: 1
Mult.: 1
Reel: 100
50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel, Cut Tape
Qorvo CMD262
Qorvo RF Amplifier 26-28 GHz (K, Ka Band) GaN Power Amp
7In Stock
Min.: 1
Mult.: 1

GaN CMD262 Gel Pack
Qorvo CMD271
Qorvo RF Amplifier 6 - 11 GHz Low Noise Amplifier 65In Stock
Min.: 5
Mult.: 5

6 GHz to 11 GHz 5 V 66 mA 20 dB 1.9 dB Low Noise Amplifiers SMD/SMT Si 16.5 dBm 27 dBm - 40 C + 85 C CMD271 Waffle
Qorvo RF Amplifier 45-1003MHz Gain 22.5dB 5In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 22.8 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3340 Bulk
Qorvo RF Amplifier 1.218 GHz 34 dB Gain Push Pull Amp 30In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 290 mA 34 dB 4 dB CATV Amplifiers Screw SOT-115J GaAs - 30 C + 85 C QPA3358 Box
Qorvo RF Amplifier 34dB 1GHz Push Pull Amp 11In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.003 GHz 24 V 260 mA 34 dB 4.5 dB CATV Amplifiers SMD/SMT QFN-40 GaAs 27 dBm 49 dBm - 40 C + 100 C QPB8958 Reel, Cut Tape
CML Micro RF Amplifier 21-27GHz, 3W Power Amplifier 15In Stock
100Expected 2026/02/26
Min.: 1
Mult.: 1
Reel: 100

21 GHz to 27 GHz 2 A 25 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 884In Stock
Min.: 1
Mult.: 1
Reel: 500

Si PGA Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2,954In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hybrid, 34V, Power Doubler, 1.2GHz, 23dB 53In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V to 34 V 530 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J GaAs GaN - 30 C + 100 C QPA3250 Box
Qorvo RF Amplifier 45-1218MHz Pwr Dblr Hybrid GaAs/GaN 46In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3210 Tray
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
45In Stock
Min.: 1
Mult.: 1
Reel: 100

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MACOM RF Amplifier DIE, MMIC, GaN, PA, 25W, 6.0-12.0GHz
5In Stock
Min.: 1
Mult.: 1

6 GHz to 12 GHz 25 dB Power Amplifiers SMD/SMT GaN - 65 C + 225 C Gel Pack
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +1dB 899In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1.4 GHz to 1.7 GHz 2.7 V to 5 V 22 mA 15.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 3.2 to 4.2 GHz diffe rential to single-e 2,766In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% 1,759In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.5 GHz to 2.7 GHz 4.5 V 394 mA 34 dB Power Amplifiers SMD/SMT SMD-14 Si 33.5 dBm - 40 C + 85 C QPA9226 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-100MHz NF 4.4dB Gain 30.5dB 45In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 130 mA 30.3 dB 4.2 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005300L Bulk
Qorvo RF Amplifier 45-1218MHz 5V Gain 19dB NF <2dB 1,693In Stock
Min.: 1
Mult.: 1
Reel: 2,500

45 MHz to 1.218 GHz 5 V 280 mA 18.7 dB 2.5 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 39 dBm - 40 C + 85 C RFCA8830 Reel, Cut Tape
Qorvo RF Amplifier 2.01-2.17GHz PAE 17% .25W Gain 30.5dB 1,429In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.01 GHz to 2.17 GHz 4.5 V 372 mA 30.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9221 Reel, Cut Tape, MouseReel

MACOM RF Amplifier 5-300MHz NF 3dB 6 Bit 31.5dB GaAs 663In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5 MHz to 300 MHz 8 V 280 mA 39 dB 3 dB Variable Gain Amplifiers SMD/SMT GaAs 27 dBm 70 dBm - 40 C + 100 C Reel, Cut Tape, MouseReel