RF Amplifier

Results: 3,445
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier 8 GHz to 12 GHz, 25 dB gain 437In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 90 mA 24 dB 1.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 18.5 dBm 29 dBm - 40 C + 85 C ADL8107 Cut Tape
Analog Devices RF Amplifier 8 GHz to 12 GHz, 25 dB gain 2,158In Stock
Min.: 1
Mult.: 1
Reel: 500

ADL8107 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0.01 to 30 GHz Amplifier 474In Stock
Min.: 1
Mult.: 1

10 MHz to 8 GHz 8.5 V 90 mA 13.5 dB 8 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 23.5 dBm - 40 C + 85 C 584-ADL8112 Cut Tape
Analog Devices RF Amplifier 23 31 GHz GaAs MMIC LNA 332In Stock
Min.: 1
Mult.: 1

23 GHz to 31 GHz 2 V 25 mA 27 dB, 29 dB 1.6 dB, 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm, 10 dBm 17.5 dBm, 29 dBm - 40 C + 85 C ADL8142 Cut Tape
Qorvo RF Amplifier 8.5-10.5 GHz 1W PA 1,129In Stock
Min.: 1
Mult.: 1

8.5 GHz to 10.5 GHz 34.4 dB Power Amplifiers SMD/SMT QFN-12 GaAs + 150 C QPA0812 Bag
Qorvo RF Amplifier 3.4 - 3.8GHz 8W PAM, target PAM2.0+ 100In Stock
Min.: 1
Mult.: 1

3.4 GHz to 3.8 GHz 48 V Power Amplifiers SMD/SMT GaN QPB3810
Nisshinbo RF Amplifier GNSS High Gain Low Noise Amplifier 2,949In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT ESON-6-GC Si 19 dBm - 40 C + 105 C Reel, Cut Tape
Mini-Circuits RF Amplifier Connectorized SMA Female, Medium Power Amplifier, 16 to 21 GHz, 50ohm 7In Stock
Min.: 1
Mult.: 1

16 GHz to 21 GHz 6 V 350 mA 20 dB 4.5 dB Driver Amplifiers Screw 23 dBm 24 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 10In Stock
Min.: 1
Mult.: 1

800 MHz to 2.4 GHz 5 V 280 mA 13 dB 3 dB General Purpose Amplifiers Screw Si 23 dBm 37 dBm - 40 C + 80 C ZX60
CML Micro RF Amplifier 5.5W Ka-Band GaN Power Amplifier 76In Stock
Min.: 1
Mult.: 1
Reel: 100

27.5 GHz to 31 GHz 27.5 V 17 dB Power Amplifiers SMD/SMT AQFN-12 GaN 42 dBm - 40 C + 85 C Reel, Cut Tape
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp 100In Stock
Min.: 100
Mult.: 100

6 Hz to 18 GHz 5 V 175 mA 24 dB 7 dB Driver Amplifiers SMD/SMT Die 25 dBm 35 dBm QPA0022 Gel Pack
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp 88In Stock
100Expected 2026/03/31
Min.: 1
Mult.: 1
Reel: 100

6 MHz to 18 MHz 5 V 175 mA 24 dB 6 dB Driver Amplifiers Reel, Cut Tape
Qorvo RF Amplifier 6-18GHz 1W driver Amp 10In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 6 V 400 mA 13.5 dB 5 dB Driver Amplifiers SMD/SMT Die 30 dBm QPA0023 Gel Pack
Mini-Circuits RF Amplifier E-Band Gain Block, 60 - 90 GHz, WR12 2In Stock
Min.: 1
Mult.: 1

60 GHz to 90 GHz 10 V to 15 V 380 mA 29.5 dB 5 dB Power Amplifiers Screw Si 17.5 dBm - 40 C + 60 C WVA Tray
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm 3In Stock
Min.: 1
Mult.: 1

20 MHz to 500 MHz 28 V 7.2 A 43.5 dB 7 dB Power Amplifiers GaN 55 dBm - 25 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 50 - 95 GHz, 50?
1In Stock
Min.: 1
Mult.: 1

50 GHz to 95 GHz 10 V to 15 V 370 mA 27.5 dB, 28.5 dB Power Amplifiers Screw Si 16.5 dBm, 17.5 dBm, 18 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 45000 - 95000 MHz, 50?
2In Stock
Min.: 1
Mult.: 1

45 GHz to 95 GHz 10 V to 15 V 140 mA 16 dB, 17 dB Gain Block Amplifiers Screw Si 14 dBm ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 71000 - 86000 MHz, 50?
2In Stock
Min.: 1
Mult.: 1

71 GHz to 86 GHz 10 V to 15 V 490 mA 37 dB Gain Block Amplifiers Screw Si 22 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 71000 - 86000 MHz, 50?
2In Stock
Min.: 1
Mult.: 1

71 GHz to 86 GHz 10 V to 15 V 180 mA 37 dB 4.5 dB, 5.5 dB Low Noise Amplifiers Screw Si 13.5 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 50 MHz - 10 GHz, 50? 307In Stock
Min.: 1
Mult.: 1

50 MHz to 10 GHz 5.75 V to 6.25 V 96 mA 18.2 dB 3.62 dB Low Noise Amplifiers Screw GC957 Si 15.9 dBm 33.5 dBm - 40 C + 85 C ZX60 Tray
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 4,388In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3.3 V 10 mA Power Amplifiers SMD/SMT VQFN-32 - 40 C + 150 C Reel, Cut Tape
Qorvo RF Amplifier 13.75-14.5GHz 25W, AC-SMT
50In Stock
Min.: 1
Mult.: 1

13.75 GHz to 14.5 GHz 24 V 340 mA 30 dB Power Amplifiers SMD/SMT 25 dBm QPA0017 Reel
Qorvo RF Amplifier 0.6-2.8GHz Tx Linear Pre-Driver 2,335In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.35 GHz to 2.8 GHz 5 V 235 mA 19 dB SMD/SMT Si 30 dBm 46 dBm Reel, Cut Tape
Qorvo RF Amplifier 1-6GHz, 40W, PA Module 49In Stock
Min.: 1
Mult.: 1

1 GHz to 6 GHz 24 V 2.044 mA 30.2 dB Power Amplifiers GaN QPM0106 Waffle
MACOM RF Amplifier Power Amp., .001-27 GHz,. 25W,5x5mm AQFN 900In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 27 GHz 250 mA 17.5 dB Power Amplifiers SMD/SMT AQFN-32 Si 26 dBm 37.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel