RF Amplifier

Results: 3,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier pow amp SMT, DC - 15 GHz 320In Stock
Min.: 1
Mult.: 1

0 Hz to 15 GHz 8 V 300 mA 19 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 35 dBm - 40 C + 85 C HMC659G Cut Tape
Analog Devices RF Amplifier pow amp SMT, DC - 15 GHz 45In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 15 GHz 8 V 300 mA 19 dB 3 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 35 dBm - 40 C + 85 C HMC659G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier C-Band PA 464In Stock
Min.: 1
Mult.: 1

5.5 GHz to 8.5 GHz 8 V 1.2 A 31 dB Power Amplifiers SMD/SMT QFN-24 GaAs 34.5 dBm 41.5 dBm - 40 C + 85 C HMC7357 Cut Tape

Analog Devices RF Amplifier C-Band PA 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Si HMC7357 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 27 GHz 357In Stock
Min.: 1
Mult.: 1

17 GHz to 27 GHz 4 V 73 mA 25 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 55 C + 85 C HMC751 Cut Tape
Analog Devices RF Amplifier 2-28GHz LNA 209In Stock
Min.: 1
Mult.: 1

2 GHz to 28 GHz 3 V to 7 V 64 mA 16.5 dB 2.8 dB Low Noise Amplifiers SMD/SMT LCC-16 GaAs 14.5 dBm 24 dBm - 40 C + 85 C HMC7950 Cut Tape
Analog Devices RF Amplifier 0.3 GHz to 6 GHz, 35 W, GaN Power Amplif
116In Stock
Min.: 1
Mult.: 1

300 MHz to 6 GHz 50 V 1.3 A 28 dB Power Amplifiers SMD/SMT LDCC-10 GaN - 40 C + 85 C HMC8205 Tray
Analog Devices RF Amplifier MZ Optical Mod Driver SMT, DC - 20 GHz 92In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 3.3 V to 7 V 165 mA 17.5 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 22 dBm - 40 C + 85 C HMC870 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 26.5 GHz 301In Stock
200Expected 2026/03/18
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 26.5 GHz 3.5 V 45 mA 22 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 18 dBm - 40 C + 85 C HMC963 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0.01-30GHz 0.5W DISTRIBUTED AMPLIFIER 256In Stock
Min.: 1
Mult.: 1

0 Hz to 28 GHz 10 V 250 mA 16 dB 4 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 27 dBm 36 dBm - 40 C + 85 C HMC994 Cut Tape
Analog Devices RF Amplifier Distributed Amplifier 360In Stock
Min.: 1
Mult.: 1

0 Hz to 22 GHz 10 V to 15 V 500 mA 15 dB 4 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 31 dBm 40 dBm - 55 C + 85 C HMC998 Cut Tape
Texas Instruments RF Amplifier 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMST 2,330In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3.15 V to 5.25 V 55 mA General Purpose Amplifiers UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMSR 3,000In Stock
Min.: 1
Mult.: 1
Reel: 250

8 GHz 5 V 55 mA 6 dB 9.6 dB Low Noise Amplifiers SMD/SMT UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au 16,896In Stock
Min.: 1
Mult.: 1
Reel: 2,500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SOT-70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C MAX2634 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 364In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT SMT-32 GaAs 25 dBm 33 dBm - 40 C + 85 C CMD192 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-20 GHz Low Phase Noise Amplifier 495In Stock
Min.: 1
Mult.: 1
Reel: 250

6 GHz to 18 GHz 3 V to 7 V 76 mA 18 dB 4.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD245 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier 1,040In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 11 GHz 2 V to 4.5 V 32 mA 22 dB 1.4 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 11 dBm 21 dBm - 40 C + 85 C CMD263 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6 - 18 GHz Low Noise Amplifier 3,214In Stock
2,500Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 18 GHz 2 V to 4.5 V 63 mA 16.5 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD264 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4 - 8 GHz Low Noise Amplifier 360In Stock
Min.: 1
Mult.: 1
Reel: 500

4 GHz to 8 GHz 4 V 60 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 18 dBm 28 dBm - 40 C + 85 C CMD270 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 20 GHz Low Phase Noise Amplifier 502In Stock
Min.: 1
Mult.: 1
Reel: 250

2 GHz to 20 GHz 4 V to 7 V 86 mA 17 dB 3.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 30.5 dBm - 40 C + 85 C CMD274 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC - 26.5 GHz Low Phase Noise Amp 355In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 26.5 GHz 4 V to 7 V 74 mA 16 dB 5.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD275 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 1,023In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 20 GHz 3 V 145 mA 27 dB 3 dB Driver Amplifiers SMD/SMT Si 16 dBm 29 dBm - 40 C + 85 C CMD295 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8 - 16 GHz Low Noise Amplifier 976In Stock
Min.: 1
Mult.: 1
Reel: 500

8 GHz to 16 GHz 2 V to 4 V 55 mA 17 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 25 dBm - 40 C + 85 C CMD307 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5 - 11 GHz Low Noise Amplifier 565In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 11 GHz 4 V 45 mA 27 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 23 dBm - 40 C + 85 C CMD309 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4 - 10 GHz Driver Amplifier 914In Stock
Min.: 1
Mult.: 1
Reel: 100

4 GHz to 10 GHz 3 V to 5.5 V 143 mA 19.5 dB 5.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 33 dBm - 40 C + 85 C CMD315 Reel, Cut Tape, MouseReel