RF Amplifier

Results: 3,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 3,731In Stock
Min.: 1
Mult.: 1
Reel: 1,000

30 MHz to 8 GHz 5 V 65 mA 15.25 dB 3.4 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 10-15GHz, 2w, 5mm 24LQFN,T&R 362In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
MACOM RF Amplifier 500-3000MHz Gain 25.5dB 25,453In Stock
Min.: 1
Mult.: 1
Reel: 3,000

500 MHz to 3 GHz 3 V to 5 V 11.5 mA 25.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT SOT-26-6 GaAs 7 dBm 19 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 8-12GHz NF 1.6dB P1dB 14dBm 1,130In Stock
Min.: 1
Mult.: 1
Reel: 500

8 GHz to 12 GHz 4 V 60 mA 20 dB 2 dB to 2.8 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 14 dBm 26 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 100-3500MHz 5.5Volt -40C +85C 60,385In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 MHz to 3.5 GHz 3 V to 5 V 60 mA 14.3 dB 1 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 18.6 dBm 34 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .5-1.6GHz NF .5dB Gain=21dB 3,051In Stock
Min.: 1
Mult.: 1
Reel: 3,000

500 MHz to 1.6 GHz 4 V 60 mA 21 dB 0.5 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 32 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 700MHz-6GHz Gain 2dB NF .35dB OIP3 33dBm 5,885In Stock
Min.: 1
Mult.: 1
Reel: 1,000

700 MHz to 6 GHz 3 V to 5 V 30 mA to 80 mA 22 dB 0.5 dB Low Noise Amplifiers SMD/SMT GaAs 17.5 dBm 33 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Low Noise Amplifier,2-18GHz,2mm,3k reel 4,347In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 GHz to 18 GHz 3.3 V to 5 V 76 mA 14 dB 2.9 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 24 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Distributed Amp. 5mm AQFN,DC-28GHz,T&R 812In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 28 GHz 6 V 17.5 dB 3.4 dB Low Noise Amplifiers SMD/SMT AQFN-32 GaAs 12 dBm 22.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 4-20GHz Gain 16dB Iso 30dB 6,335In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 GHz to 20 GHz 5 V to 12 V 45 mA 16 dB 4 dB General Purpose Amplifiers SMD/SMT TDFN-6 GaAs 18 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .1-40GHz Gain 12dB Return Loss 15dB
1,782In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz to 40 GHz 5 V 190 mA 13 dB 3.5 dB General Purpose Amplifiers SMD/SMT LGA-9 GaAs 13 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 6,500In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .05-4GHz NF 2.2dBmax -40C +85C 8,424In Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz to 4 GHz 5 V 80 mA 19 dB 2.1 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 33 dBm - 40 C + 85 C MAAM Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, DC to 40 GHz DA,Bare Die
200In Stock
Min.: 100
Mult.: 100

30 kHz to 40 GHz 3 V to 8 V 200 mA 15 dB 6.8 dB General Purpose Amplifiers SMD/SMT Die Si 21 dBm 33 dBm - 40 C + 85 C
MACOM RF Amplifier Amplifier,Power, 81In Stock
Min.: 1
Mult.: 1
Reel: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Power Amplifier,1 MHz-22 GHz, 1W, 5x5mm 514In Stock
Min.: 1
Mult.: 1
Reel: 500

1 MHz to 22 GHz 600 mA 14.5 dB 3.75 dB Power Amplifiers SMD/SMT AQFN-32 Si 29 dBm 47 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC,BUFFER AMP,PKG,QFN 16L (3X3),T&R 5,645In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
CML Micro RF Amplifier Driver Amplifiers
56In Stock
Min.: 1
Mult.: 1
Reel: 100

17 GHz to 43 GHz 250 mA 21 dB Driver Amplifiers SMD/SMT QFN-20 GaAs 18 dBm 26 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN, 28V, 2W, DC-6.0GHz, 440219 PK 70In Stock
99Expected 2026/04/24
Min.: 1
Mult.: 1

GaN Tray
MACOM RF Amplifier Amplifier, MMIC,HPA,25W,DC-6.0GHz,GaN
35In Stock
Min.: 1
Mult.: 1

GaN Tray
MACOM RF Amplifier GaN MMIC Power Amp 5.5-8.5GHz, 30 Watt
37In Stock
Min.: 1
Mult.: 1

5.5 GHz to 8.5 GHz 28 V 285 mA 25 dB Power Amplifiers Screw GaN - 20 dBm - 40 C + 150 C Tray
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 5 - 7 GHz 436In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 7 GHz 5 V 230 mA 15 dB 5.5 dB Power Amplifiers SMD/SMT MSOP-8 GaAs InGaP 25 dBm 37 dBm - 40 C + 85 C HMC407 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1 Watt pow amp SMT, 5.1 - 5.9 GHz 449In Stock
Min.: 1
Mult.: 1
Reel: 500

5.1 GHz to 5.9 GHz 5 V 750 mA 20 dB 6 dB Power Amplifiers SMD/SMT QFN-16 GaAs InGaP 30 dBm 43 dBm - 40 C + 85 C HMC408 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaAs pHemt MMIC Med PA, 5 - 20 GHz 567In Stock
Min.: 1
Mult.: 1
No
5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Cut Tape
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier Tuning Range: 2.0 to 7.2 GHz 2,415In Stock
Min.: 1
Mult.: 1
Reel: 2,500
2 GHz to 7.2 GHz 5 V 62 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT GaN 17.7 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape