RF Amplifier

Results: 3,496
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
CML Micro RF Amplifier 1W 860 960MHz Power Amplifier 3,168In Stock
Min.: 1
Mult.: 1
Reel: 1,000

860 MHz to 960 MHz 2.5 V 70 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 2W 860 960MHz Power Amplifier 1,168In Stock
Min.: 1
Mult.: 1
Reel: 1,000

860 MHz to 960 MHz 3.6 V 78 mA 30 dB Power Amplifiers SMD/SMT VQFN-16 GaAs - 40 C + 85 C CMX90A/EV90A003 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Low Noise Amp GaAs MMIC 1.5V to 3.6V 9,892In Stock
Min.: 1
Mult.: 1
Reel: 5,000

1.575 GHz 1.5 V to 3.6 V 4 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT GaAs - 16.5 dBm - 40 C + 105 C NJG1143 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 646In Stock
Min.: 1
Mult.: 1

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Tube
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 3,076In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 MHz to 2.7 GHz 3.3 V, 5 V 42 mA 20 dB 5.3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 9.1 dBm 23.6 dBm - 40 C + 85 C AD8353 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 3,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 MHz to 2.7 GHz 3.3 V, 5 V 23 mA 20 dB 4.6 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 4.6 dBm 19 dBm - 40 C + 85 C AD8354 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Prog Driver with Low o/p Impedance 610In Stock
Min.: 1
Mult.: 1
Reel: 750

0 Hz to 1.7 GHz 3.3 V, 5 V 175 mA 26 dB 8.2 dB Variable Gain Amplifiers SMD/SMT LFCSP-40 SiGe 17.7 dBm 36 dBm - 40 C + 85 C ADL5205 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 4000 MHz Watt RF Driver Amplifier 1,489In Stock
Min.: 1
Mult.: 1
Reel: 1,000

400 MHz to 4 GHz 3.3 V to 5 V 133 mA 14.6 dB 3.8 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 29.1 dBm 43.1 dBm - 40 C + 105 C ADL5324 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Single LNA with Low Gain 1,903In Stock
Min.: 1
Mult.: 1
Reel: 1,500

400 MHz to 4 GHz 3 V to 5 V 60 mA 20.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 21.8 dBm 37 dBm - 40 C + 85 C ADL5521 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier IF Gain Block 20-500MHz 747In Stock
Min.: 1
Mult.: 1
Reel: 1,500

20 MHz to 500 MHz 4.75 V to 5.25 V 100 mA 20 dB 2.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 39 dBm - 40 C + 85 C ADL5531 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 20 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 20 dB 487In Stock
Min.: 1
Mult.: 1
Reel: 1,500

20 MHz to 6 GHz 4.5 V to 5.5 V 93 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 40 dBm - 40 C + 85 C ADL5542 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 33dBm OIP3 Gain Block 1,792In Stock
Min.: 1
Mult.: 1
Reel: 1,000

30 MHz to 6 GHz 4.75 V to 5.25 V 55 mA 17.4 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 17.6 dBm 34.9 dBm - 40 C + 105 C ADL5544 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 33dBm OIP3 Gain Block 4,169In Stock
Min.: 1
Mult.: 1
Reel: 1,000

30 MHz to 6 GHz 4.75 V to 5.25 V 56 mA 24.1 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 18.1 dBm 36.4 dBm - 40 C + 105 C ADL5545 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 1,384In Stock
Min.: 1
Mult.: 1
Reel: 1,500

6 GHz 2.8 V to 5.2 V 70 mA 15.5 dB 8.7 dB Gain Block Amplifiers SMD/SMT LFCSP-16 Si 12.8 dBm 53 dBm - 40 C + 85 C ADL5565 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier PA Driver Amplifier 1,587In Stock
Min.: 1
Mult.: 1
Reel: 1,000

50 MHz to 4 GHz 4.5 V to 5.5 V 89 mA 20 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.3 dBm 42 dBm - 40 C + 85 C ADL5602 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz 109In Stock
3,000Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 1,500

1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2dB Noise Figure Gain Block 2,344In Stock
Min.: 1
Mult.: 1
Reel: 1,000

30 MHz to 6 GHz 4.75 V to 5.25 V 94 mA 22.2 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 21 dBm 40 dBm - 40 C + 105 C ADL5611 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Low Phase Noise Amplifier 52In Stock
Min.: 1
Mult.: 1

6 GHz to 14 GHz 3 V to 6 V 74 mA 12 dB 3.6 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 18 dBm 30 dBm - 40 C + 85 C ADL8150 Cut Tape
Analog Devices RF Amplifier Dual Programmable Filters and VGAs for 2 GHz Channel Spacing for ?W Radios 252In Stock
Min.: 1
Mult.: 1

2 GHz 3.15 V to 3.45 V 425 mA 53 dB 10.5 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 Si 14 dBm - 40 C + 85 C ADRF6520 Tray
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp 1,624In Stock
Min.: 1
Mult.: 1

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube
Analog Devices RF Amplifier LNA, 24-43.5 GHz
202In Stock
Min.: 1
Mult.: 1

43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Cut Tape
Analog Devices RF Amplifier GaN Driver Ampllifier 103In Stock
187Expected 2026/05/01
Min.: 1
Mult.: 1

2.7 GHz to 3.8 GHz 28 V 150 mA 35 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 41.5 dBm 44 dBm - 40 C + 85 C HMC1114 Cut Tape
Analog Devices RF Amplifier Linear Driver, Gain Block 156In Stock
520On Order
Min.: 1
Mult.: 1

7 GHz to 15 GHz 5 V 40 mA 15 dB 4 dB Gain Block Amplifiers SMD/SMT SMT-12 Si 15 dBm 28 dBm - 40 C + 85 C HMC3653 Cut Tape
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 58In Stock
500Expected 2026/04/27
Min.: 1
Mult.: 1

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Cut Tape
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 56In Stock
Min.: 1
Mult.: 1
Reel: 500

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Reel, Cut Tape, MouseReel