RF Amplifier

Results: 3,498
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
MACOM RF Amplifier MMIC,SMD,5.9-8.5GHz,PA,QFN(4X4),MSL1,T&R 159In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 13In Stock
20On Order
Min.: 1
Mult.: 1
Reel: 10

4.4 GHz to 5.3 GHz 300 mA 13 dB Power Amplifiers SMD/SMT SMD-10 GaN 35 dBm 43 dBm + 175 C MGA Reel, Cut Tape

CML Micro RF Amplifier 7.1 8.5 GHz 10W High Efficiency GaN Power Amplifier 72In Stock
Min.: 1
Mult.: 1
Reel: 10

7.1 GHz to 8.5 GHz 28 V 1.3 A 13 dB Power Amplifiers SMD/SMT GaN 40 dBm 54 dBm - 55 C + 125 C GAN AMPLIFIER Reel, Cut Tape
CML Micro RF Amplifier Traveling Wave Amplifiers
44In Stock
100Expected 2026/03/31
Min.: 1
Mult.: 1
Reel: 100

30 kHz to 50 GHz 15.5 dB Power Amplifiers SMD/SMT QFN-20 GaAs 22 dBm 37 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel


CML Micro RF Amplifier 47In Stock
100Expected 2026/03/24
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 22 GHz 3 V to 6 V 130 mA 14 dB Gain Block Amplifiers SMD/SMT QFN-12 GaAs 18.5 dBm 19.5 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier GaN MMIC Power Amp 0.02-6.0GHz, 25 Watt
10In Stock
Min.: 1
Mult.: 1

20 MHz to 6 GHz 50 V 500 mA 17 dB Power Amplifiers Screw GaN SiC 32 dBm - 40 C + 150 C Tray
MACOM RF Amplifier GaN HEMT, MMIC, 2W, 0.5-3.0GHz, 28V, 3x4 61In Stock
100Expected 2026/08/13
Min.: 1
Mult.: 1
Reel: 50

500 MHz to 3 GHz 28 V 17.52 dB Power Amplifiers SMD/SMT DFN-12 GaN - 65 C + 150 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier GaN MMIC Power Amp 2.5-6.0GHz, 25 Watt
9In Stock
Min.: 1
Mult.: 1

2.5 GHz to 6 GHz 28 V 1.2 A 24 dB Power Amplifiers Screw GaN SiC 26 dBm - 55 C + 150 C Tray
Analog Devices / Maxim Integrated SC1894A-00C13
Analog Devices / Maxim Integrated RF Amplifier RFPAL+PMI 225-3800MHz FW4.1.03.08 385In Stock
Min.: 1
Mult.: 1
No
225 MHz to 3.8 GHz 1.8 V, 3.3 V General Purpose Amplifiers SMD/SMT SAWN-QFN-64 Si - 40 C + 105 C SC1894 Tray
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 8 GHz 223In Stock
Min.: 1
Mult.: 1

0 Hz to 8 GHz 5 V 55 mA 15 dB 5 dB Gain Block Amplifiers SMD/SMT SC-70-6 GaAs InGaP 15 dBm 30 dBm - 40 C + 85 C HMC311 Cut Tape
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 8 GHz 409In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 8 GHz 5 V 55 mA 15 dB 5 dB Gain Block Amplifiers SMD/SMT SC-70-6 GaAs InGaP 15 dBm 30 dBm - 40 C + 85 C HMC311 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz 335In Stock
Min.: 1
Mult.: 1

0 Hz to 6 GHz 5 V 55 mA 16 dB 5 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 15.5 dBm 31.5 dBm - 40 C + 85 C HMC311 Cut Tape
Analog Devices RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz 368In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 6 GHz 5 V 55 mA 16 dB 5 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 15.5 dBm 31.5 dBm - 40 C + 85 C HMC311 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT Driver amp SMT, 3.0 - 4.5 GHz 195In Stock
Min.: 1
Mult.: 1

3 GHz to 4.5 GHz 5 V 130 mA 21 dB 5 dB Driver Amplifiers SMD/SMT MSOP-8 GaAs InGaP 23.5 dBm 36 dBm - 40 C + 85 C HMC326 Cut Tape
Analog Devices RF Amplifier I.C., DC-10 GHz HBT Gain Block Die 6In Stock
Min.: 2
Mult.: 2

Gain Block Amplifiers Die Si HMC405G Gel Pack
Analog Devices RF Amplifier Watt High IP3 Amplifier SMT, 0.4 - 2.5 GHz 37In Stock
Min.: 1
Mult.: 1
No
400 MHz to 2.5 GHz 5 V 150 mA 12.5 dB 5.2 dB General Purpose Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 27.5 dBm 42 dBm - 40 C + 85 C HMC454 Cut Tape
Analog Devices HMC-ALH369-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 24-40 GHz
8In Stock
Min.: 2
Mult.: 2

24 GHz to 40 GHz 5 V 66 mA 24 dB 2.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 11 dBm - 55 C + 85 C HMC-ALH369G Waffle
Analog Devices HMC-ALH435-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 5 - 20 GHz 10In Stock
Min.: 2
Mult.: 2

5 GHz to 20 GHz 5 V 30 mA 13 dB 2.2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 25 dBm - 55 C + 85 C HMC-ALH435G Gel Pack
Analog Devices HMC952ALP5GETR
Analog Devices RF Amplifier 9-13.3GHz 2W POWER AMPLIFIER 62In Stock
500Expected 2026/04/03
Min.: 1
Mult.: 1
Reel: 500

Si HMC952 Reel, Cut Tape, MouseReel
Analog Devices HMC996LP4ETR
Analog Devices RF Amplifier Analog VGA 5-9 GHz 198In Stock
Min.: 1
Mult.: 1
Reel: 500

Variable Gain Amplifiers Si HMC996 Reel, Cut Tape, MouseReel
Qorvo QPA2626
Qorvo RF Amplifier 17-22GHz LNA 236In Stock
500Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 500

17 GHz to 22 GHz 3.5 V 90 mA 25 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm - 40 C + 85 C QPA2626 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier LNA/Linear Driver; 5 - 8 GHz; Broadband, ultra-low noise amplifier for WiFi 6/6E, small cell, wireless infrastructure 2,982In Stock
Min.: 1
Mult.: 1
Reel: 2,500
5 GHz to 8 GHz 5 V 70 mA 17 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 38 dBm - 40 C + 105 C GRF2210 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.35 - 1.45 GHz; High gain, two stage InGaP HBT power amplifier 2,088In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1.35 GHz to 1.45 GHz 5 V 185 mA 24.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.4 dBm - 40 C + 85 C GRF5613 Reel, Cut Tape

Qorvo RF Amplifier DC-6000MHz 15.5dB Gain@900MHz 3,309In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 6 GHz 4.23 V 35 mA 15.5 dB 3.4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 13.5 dBm 26.5 dBm - 40 C + 85 C AG302 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 572In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 3 GHz 3.2 V 35 mA 16.4 dB 2.9 dB CATV Amplifiers SMD/SMT GaAs InGaP 10.5 dBm 24 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel