RF Amplifier

Results: 3,497
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices / Maxim Integrated RF Amplifier 900MHz SiGe, High-Variable IP3, Low-Nois 294In Stock
Min.: 1
Mult.: 1
Reel: 2,500

800 MHz to 1 GHz 2.7 V to 5.5 V 5.1 mA 16.7 dB 1.35 dB Low Noise Amplifiers SMD/SMT SC70-6 SiGe - 18 dBm 0 dBm - 40 C + 85 C MAX2643 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 110In Stock
17,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

1 GHz to 2 GHz 2.85 V 4.1 mA 20.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT UDFN-6 Si - 12 dBm - 5 dBm - 40 C + 85 C MAX2659 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Low-Cost, 900MHz, Low-Noise Amplifier an 134In Stock
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 8.5 mA 15 dB 1.4 dB Low Noise Amplifiers SMD/SMT QSOP-16 Si - 18.4 dBm - 4 dBm - 40 C + 85 C MAX2685 Tube
Qorvo RF Amplifier 6-12 GHx 2.5W GaN Driver Amp 20In Stock
50Expected 2026/04/06
Min.: 1
Mult.: 1

6 GHz to 12 GHz 22 V 55 mA 22 dB Driver Amplifiers SMD/SMT QFN-20 GaN SiC - 40 C + 85 C QPA2598 Waffle
Qorvo RF Amplifier 0.9-0.99 GHz PA 75In Stock
Min.: 1
Mult.: 1
Reel: 100

850 MHz to 960 MHz 5 V 370 mA 32.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 35.5 dBm - 40 C + 85 C QPA9908 Reel, Cut Tape
Innovative Sensor Technology RF Amplifier Driver board DCB.39.700 for a quick evaluation of thermal IR emitters of the HISbasic series WITHOUT IR emitter (has to be ordered separately) 2In Stock
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver board DCB.8.2500 for infrared radiation sources of the HISpowerSeries (TO-8) 2In Stock
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) 1In Stock
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT


MACOM RF Amplifier 10-200MHz NF 2.0dB Gain 27.3dB 5In Stock
Min.: 1
Mult.: 1

Si Bulk


MACOM RF Amplifier 20-500MHz NF 2.9dB Gain 24.5dB 8In Stock
Min.: 1
Mult.: 1

Si Bulk


MACOM RF Amplifier 5-500MHz NF 4.3dB Gain 11.5dB 9In Stock
Min.: 1
Mult.: 1

Si Bulk
Qorvo CMD169P4
Qorvo RF Amplifier 5 - 7 GHz Driver Amplifier 245In Stock
Min.: 1
Mult.: 1
Reel: 100

Driver Amplifiers Si CMD169 Reel, Cut Tape

NXP Semiconductors RF Amplifier MMIC wideband amp 8,760In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 2.2 GHz 3.3 V 12.5 mA 25.1 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 1 dBm 6 dBm + 125 C BGA2802 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier MMIC wideband amp amplifier 3,425In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 2.2 GHz 3 V to 3.6 V 20 mA 24.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 5 dBm 15.5 dBm - 40 C + 125 C BGA2817 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier MMIC wideband amplifier 12,105In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 21.7 mA 26.4 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 8 dBm 14 dBm + 125 C BGA2867 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,PA,2W,28-31GHz,0.5K Reel 255In Stock
Min.: 1
Mult.: 1

26 dB Power Amplifiers SMD/SMT AQFN-32 - 40 C + 85 C
MACOM RF Amplifier 1.5T & 3T Low Noise, Low Input Impedance Pre-Amplifier 745In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5.5 V 37 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT SMT-8 Si 10.5 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape
MACOM MAAM-011357-001SMB
MACOM RF Amplifier Sample Board,MAAM-011357,SOT89,3ld 1In Stock
Min.: 1
Mult.: 1
Analog Devices HMC441-SX
Analog Devices RF Amplifier 6-18 GHz Medium pow amp Die 82In Stock
3Expected 2026/04/14
Min.: 2
Mult.: 2

6 GHz to 18 GHz 5 V 90 mA 15.5 dB 5 dB Power Amplifiers SMD/SMT Die GaAs 18.5 dBm 29 dBm - 55 C + 85 C HMC441G Gel Pack
Qorvo CMD291P4
Qorvo RF Amplifier 16 - 24 GHz Driver Amplifier 231In Stock
Min.: 1
Mult.: 1
Reel: 100

16 GHz to 24 GHz 5 V 250 mA 22 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 31.5 dBm - 40 C + 85 C CMD291 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY65624-682LF
Skyworks Solutions, Inc. RF Amplifier GPS LNA 4mA 9,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1.559 GHz to 1.606 GHz 1.5 V to 3 V 4 mA 17.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT QFN-5 SiGe - 16 dBm 4 dBm - 40 C + 85 C SKY65624 Reel, Cut Tape
MACOM MAAM-011305-DIE
MACOM RF Amplifier Amplifier, 0.03-8 GHz, Bare Die 50In Stock
Min.: 50
Mult.: 50

30 MHz to 8 GHz 5 V 66 mA 16 dB 3.6 dB Low Noise Amplifiers SMD/SMT Die 14 dBm 27 dBm - 40 C + 85 C
Guerrilla RF RF Amplifier Ultra-High Gain LNA; 0.1 - 2.7 GHz; AEC-Q100 Grade 2 Qualified; Broadband linear gain block featuring ultra-high gain 1,173In Stock
Min.: 1
Mult.: 1
Reel: 2,500
100 MHz to 2.7 GHz 1.8 V to 5 V 60 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 31 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 0.7 - 0.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier 1,493In Stock
Min.: 1
Mult.: 1
Reel: 1,500
700 MHz to 800 MHz 5 V 305 mA 30.5 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 33.4 dBm 47.3 dBm - 40 C + 105 C AEC-Q100 GRF5507 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.7 - 1.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier 1,479In Stock
Min.: 1
Mult.: 1
Reel: 1,500
1.7 GHz to 1.8 GHz 5 V 305 mA 27.5 dB 5.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 48 dBm - 40 C + 105 C AEC-Q100 GRF5517 Reel, Cut Tape