RF Switch ICs

Results: 863
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Radiall RF Switch ICs Specific SP12T Ramses SMA 18GHz Square Flange Latching 28Vdc Pins TerminalsBipolar Actuator Command for cryogenic application with brass material 1In Stock
2Expected 2026/06/02
Min.: 1
Mult.: 1

SP12T 18 GHz 0.8 dB - 273 C + 85 C
Mini-Circuits RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50? 4In Stock
100Expected 2026/08/03
Min.: 1
Mult.: 1
: 100

SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Reflective SPDT, Mechanical Switch, DC-18000 MHz, 50ohm 17In Stock
37On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 18 GHz 0.3 dB 66 dB - 15 C + 45 C Screw Mount FK811 Si MSP2T Bulk
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1,537In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC to 14GHz MEMS SWITCH 1,255In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive Switch SMT DC 8GHz 311In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 8 GHz 1.8 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC427 Cut Tape
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 2.7GHz 1.8V 23,068In Stock
Min.: 1
Mult.: 1
: 3,000

SP4T 900 MHz 2.7 GHz 0.35 dB 25 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs NJG1684 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP6T,Pos Bias, Non-Reflective 1,492In Stock
Min.: 1
Mult.: 1
: 500

SP6T 0 Hz 3 GHz 1.4 dB 32 dB - 40 C + 85 C SMD/SMT GaAs HMC252 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs SPDT GaAs MMIC 6.0GHz 3.0V 31dBm 7,071In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 6 GHz 0.45 dB 28 dB - 40 C + 105 C SMD/SMT GaAs NJG1801 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz 1,425In Stock
Min.: 1
Mult.: 1
: 500

SP8T 0 Hz 2.5 GHz 1.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC253 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 3,271In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape
Analog Devices RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch 979In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT GaAs HMC232G Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .5-12GHz SPDT GaN IL < 1dB 94In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 12 GHz 1 dB 35 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2352 Waffle
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz 7,224In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Cut Tape

Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 29 pin WL-CSP (100um Cu pillar); Industrial Temp 194In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 26 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT WLCSP-29 MM5130 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 11,817In Stock
Min.: 1
Mult.: 1
: 12,000

SP4T SMD/SMT TSNP-10 BGSA148MN10 Reel, Cut Tape
Infineon Technologies RF Switch ICs ANTENNA DEVICES 11,564In Stock
Min.: 1
Mult.: 1
: 12,000

SP4T 7.125 GHz SMD/SMT TSNP-10 BGSA149MN10 Reel, Cut Tape

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2,550In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray

pSemi RF Switch ICs Green 24 lead 4x4 QFN 31,152In Stock
Min.: 1
Mult.: 1
: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP8T IL .45dB Iso >31dB 12,874In Stock
Min.: 1
Mult.: 1
: 3,000

SP8T 100 MHz 6 GHz 1.8 dB 15 dB - 40 C + 90 C SMD/SMT QFN-14 Si SKY13418 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 50-3700MHz DPDT 23,975In Stock
Min.: 1
Mult.: 1
: 2,500

DPDT 50 MHz 3.7 GHz 0.29 dB 30 dB - 30 C + 90 C SMD/SMT QFN-12 Si RFSW6222 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs Green 20 lead 4x4 LGA 13,985In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 1.6 dB 50 dB - 40 C + 125 C SMD/SMT LGA-20 UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SP3T Typ. IIP3 54dBm 12,607In Stock
Min.: 1
Mult.: 1
: 3,000

SP3T 1 GHz 6 GHz 1.1 dB 24 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13408 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max 29,958In Stock
Min.: 1
Mult.: 1
: 3,000

DPDT 100 MHz 3 GHz 0.55 dB 32 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13354 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL .3dB IP3 +43dBm 15,566In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 300 kHz 2.5 GHz 0.55 dB 13 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS183 Reel, Cut Tape, MouseReel