MACOM RF MOSFET Transistors

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
MACOM RF MOSFET Transistors Matched pair Transistors 177In Stock
250Expected 2026/07/21
Min.: 1
Mult.: 1
N-Channel Si 16 A 125 V 150 MHz 17 dB 150 W + 200 C SMD/SMT 221-11-3
MACOM RF MOSFET Transistors 5-500MHz 2Watts 28Volt Gain 16dB 559In Stock
Min.: 1
Mult.: 1

N-Channel Si 500 mA 65 V 500 MHz 18 dB 2 W - 65 C + 150 C SMD/SMT 305A-01 Tray
MACOM RF MOSFET Transistors 5-400MHz 5 Watts 28Volt Gain 11dB 225In Stock
Min.: 1
Mult.: 1

N-Channel Si 900 mA 65 V 400 MHz 11 dB 5 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
MACOM RF MOSFET Transistors Transistor,40W,<500MHz,28V,TMOS 15In Stock
20Expected 2026/04/24
Min.: 1
Mult.: 1

Si


MACOM RF MOSFET Transistors Transistor.Mosfet,60W,28V,2-175MHz 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 12 A 65 V 175 MHz 13 dB 60 W + 200 C Screw Mount


MACOM RF MOSFET Transistors Transistor,150MHz,28V,150W,Mosfet 27In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 65 V 150 MHz 15 dB 150 W + 200 C Screw Mount
MACOM RF MOSFET Transistors 5-80MHz 600Watts 50Volt Gain 21dB 8In Stock
Min.: 1
Mult.: 1

N-Channel Si 60 A 125 V 80 MHz 21 dB 600 W - 65 C + 150 C SMD/SMT Tray
MACOM RF MOSFET Transistors 5-175MHz 300Watts 28Volt Gain 12dB 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 32 A 65 V 175 MHz 12 dB 300 W - 65 C + 150 C SMD/SMT 375-04 Tray
MACOM RF MOSFET Transistors 5-500MHz 20Watts 28Volt Gain 13.5dB 72In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 65 V 500 MHz 13.5 dB 20 W - 65 C + 150 C SMD/SMT 319-07 Tray
MACOM RF MOSFET Transistors 5-500MHz 4Watts 28Volt Gain 16dB 70In Stock
Min.: 1
Mult.: 1

N-Channel Si 1 A 65 V 500 MHz 18 dB 4 W - 65 C + 150 C SMD/SMT 249-06 Tray


MACOM RF MOSFET Transistors Transistor.Mosfet,20W,28V,2-175MHz 22In Stock
Min.: 1
Mult.: 1

N-Channel Si 24 A 65 V 175 MHz 13 dB 20 W + 200 C Screw Mount
MACOM DU2810S
MACOM RF MOSFET Transistors Transistor,Mosfet,10W,28V,2-175MHz 51In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.8 A 65 V 175 MHz 13 dB 10 W + 200 C Screw Mount
MACOM RF MOSFET Transistors RF LDMOS FET 306In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 10 mA 65 V 2 Ohms 900 MHz to 2.7 GHz 19.5 dB 5 W + 225 C SMD/SMT SON-10 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors 100-500MHz 100Watts 28Volt 10dB 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 12 A 65 V 100 MHz to 500 MHz 10 dB 100 W - 55 C + 150 C SMD/SMT 744A-01 Tray
MACOM RF MOSFET Transistors 370W Si LDMOS 28V 2496 to 2690MHz 90In Stock
Min.: 1
Mult.: 1
Reel: 250

N-Channel Si 65 V 80 mOhms 2.62 GHz to 2.69 GHz 13.5 dB 400 W + 225 C Screw Mount HB2SOF-8-1 Reel, Cut Tape, MouseReel


MACOM RF MOSFET Transistors Transistor,Mosfet,8W,12V,30-90MHz 17In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 65 V 30 MHz to 90 MHz 13 dB 8 W + 200 C Screw Mount
MACOM MRF175GU
MACOM RF MOSFET Transistors Transistor,<150MHz,28V,150W,TMOS 5In Stock
Min.: 1
Mult.: 1

Si
MACOM RF MOSFET Transistors 5-400MHz 15Watts 28Volt Gain 16dB 700In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 65 V 400 MHz 16 dB 15 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
MACOM RF MOSFET Transistors 5-175MHz 30Watts 50Volt Gain 18dB 801In Stock
400Expected 2026/02/25
Min.: 1
Mult.: 1

N-Channel Si 6 A 125 V 175 MHz 18 dB 30 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
MACOM RF MOSFET Transistors Transistor,<175MHz,50V,150W,CuMollyPkg 190In Stock
80Expected 2026/04/17
Min.: 1
Mult.: 1

N-Channel Si 16 A 125 V 175 MHz 13 dB 150 W - 65 C + 150 C Screw Mount 244-4 Tray
MACOM RF MOSFET Transistors 5-400MHz 100Watts 28Volt Gain 12dB 327In Stock
60Expected 2026/02/25
Min.: 1
Mult.: 1

N-Channel Si 16 A 65 V 400 MHz 12 dB 100 W - 65 C + 150 C SMD/SMT 744A-01 Tray
MACOM RF MOSFET Transistors 5-400MHz 30Watts 28Volt Gain 13dB 279In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 65 V 400 MHz 13 dB 30 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
MACOM RF MOSFET Transistors Transistor,150W,<200MHz,28V,TMOS 72In Stock
Min.: 1
Mult.: 1

N-Channel Si 13 A 65 V 200 MHz 9 dB 125 W - 65 C + 200 C Screw Mount 211-07
MACOM RF MOSFET Transistors 100-200MHz 45Watts 28Volt Gain 17dB 5In Stock
Min.: 1
Mult.: 1

N-Channel Si 4.5 A 65 V 150 MHz 17 dB 45 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
MACOM RF MOSFET Transistors RF LDMOS FET 41In Stock
Min.: 1
Mult.: 1
Reel: 50

Si 1 mA 105 V 2.8 Ohms 390 MHz to 450 MHz 25 dB 12 W + 225 C SMD/SMT H-36265-2 Reel, Cut Tape, MouseReel