RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 750 W 40 MHz T1 3In Stock
Min.: 1
Mult.: 1

N-Channel Si 60 A 500 V 40 MHz 17 dB 750 W - 55 C + 175 C Screw Mount

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 100 W 100 MHz TO-247 Common Source 37In Stock
Min.: 1
Mult.: 1

N-Channel Si 9 A 500 V 100 MHz 15 dB 100 W - 55 C + 150 C Through Hole TO-247-3 Tube

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 100 W 100 MHz TO-247 Common Source 5In Stock
540On Order
Min.: 1
Mult.: 1

N-Channel Si 9 A 500 V 100 MHz 15 dB 100 W - 55 C + 150 C Through Hole TO-247-3 Tube
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 400 W 65 MHz T3C 10In Stock
Min.: 1
Mult.: 1

N-Channel Si 10 A 500 V 150 MHz 15 dB 900 W - 55 C + 175 C Screw Mount
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 323In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube


STMicroelectronics RF MOSFET Transistors HF/VHF/UHF RF N-Ch 300W 15dB 175MHz 36In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 125 V 250 MHz 15 dB 300 W + 200 C Screw Mount Tube
MACOM RF MOSFET Transistors 100-200MHz 45Watts 28Volt Gain 17dB 5In Stock
Min.: 1
Mult.: 1

N-Channel Si 4.5 A 65 V 150 MHz 17 dB 45 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier, High Power Amplifier, and Oscillator Applications 20In Stock
Min.: 1
Mult.: 1

GaAs 240 mA to 280 mA 18 GHz 13 dB 30 dBm + 150 C Die Bulk
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier, High Power Amplifier, and Oscillator Applications 18In Stock
Min.: 1
Mult.: 1

GaAs 310 mA to 360 mA 12 GHz 13 dB 30.5 dBm + 150 C Die Bulk

CML Micro RF MOSFET Transistors 30In Stock
Min.: 10
Mult.: 10

N-Channel GaAs 26 GHz 14 dB 24 dBm SMD/SMT Die Gel Pack
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier and Oscillator Applications 10In Stock
Min.: 10
Mult.: 10

GaAs 60 mA to 80 mA 6.5 V 28 GHz 15 dB 23 dBm + 150 C Die Bulk
Ampleon RF MOSFET Transistors BLM9H0610S-60PG/OMP-780/REELDP 10In Stock
200Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 100

LDMOS 48 V 600 MHz to 1 GHz 35.5 dB 45.3 dBm + 125 C SMD/SMT OMP-780-16G-1-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S30G/TO270/REEL 28In Stock
100Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 50 V 890 mOhms 2 GHz 21 dB 30 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S30/TO270/REEL 32In Stock
100Expected 2026/03/02
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 50 V 890 mOhms 2 GHz 22 dB 30 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP5LA55S/TO270/REEL 74In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 30 V 60 mOhms 520 MHz 19.6 dB 55 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors RF LDMOS FET 41In Stock
Min.: 1
Mult.: 1
Reel: 50

Si 1 mA 105 V 2.8 Ohms 390 MHz to 450 MHz 25 dB 12 W + 225 C SMD/SMT H-36265-2 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors RF LDMOS FET 7In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 10 mA 105 V 1.4 Ohms 500 MHz to 1.4 GHz 18 dB 25 W + 225 C SMD/SMT H-36265-2 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors VHV6 10W PULSE PLD1.5 1In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel Si 100 V 960 MHz to 1.4 GHz 25 dB 10 W - 65 C + 150 C Screw Mount PLD-1.5 Reel, Cut Tape, MouseReel
Microchip Technology ARF463BP1G
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 100 W 100 MHz TO-247 Common Source 22In Stock
Min.: 1
Mult.: 1

N-Channel Si 9 A 500 V 100 MHz 15 dB 100 W - 55 C + 150 C Through Hole Tube
MACOM MRF175GU
MACOM RF MOSFET Transistors Transistor,<150MHz,28V,150W,TMOS 5In Stock
Min.: 1
Mult.: 1

Si
MACOM RF MOSFET Transistors 100-500MHz 150Watts 28Volt Gain 8dB
40On Order
Min.: 1
Mult.: 1

N-Channel Si 16 A 65 V 100 MHz to 500 MHz 8 dB 150 W - 65 C + 150 C SMD/SMT 375-04 Tray
Ampleon RF MOSFET Transistors BLF647P/SOT1121/TRAY
236Expected 2026/06/19
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 100 mA 65 V 140 mOhms 1.5 GHz 18 dB 200 W + 225 C SMD/SMT SOT-1121A-5 Tray
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 300 W 150 MHz T3A
20Expected 2026/04/23
Min.: 1
Mult.: 1

N-Channel Si 10 A 500 V 150 MHz 15 dB 900 W - 55 C + 175 C Screw Mount
MACOM RF MOSFET Transistors 100-500MHz 150Watts 28Volt 10dB
50On Order
Min.: 1
Mult.: 1

N-Channel Si 26 A 65 V 100 MHz to 500 MHz 11.2 dB 150 W - 65 C + 150 C SMD/SMT 375-04 Tray


MACOM RF MOSFET Transistors Transistor,Mosfet,40W,28V,100-500MHz
60Expected 2026/05/06
Min.: 1
Mult.: 1

N-Channel Si 4 A 65 V 100 MHz to 500 MHz 10 dB 40 W + 200 C Screw Mount