Sub-GHz Modules

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 10In Stock
Min.: 1
Mult.: 1

ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM 11In Stock
Min.: 1
Mult.: 1

ZETAPLUS 868 MHz 13 dBm SPI, UART 1.8 V 3.6 V 24 mA 16 mA - 40 C + 85 C 16 mm x 18 mm
RF Solutions Sub-GHz Modules Telemetry TX DIL Module 433MHz +15dBm 9In Stock
Min.: 1
Mult.: 1

433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Bulk
RF Solutions Sub-GHz Modules Telemetry TX Module SMT 433MHz +15dBm 4In Stock
Min.: 1
Mult.: 1

433 MHz 15 dBm Serial 1.8 V 3.6 V 24 mA 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 2 mm Bulk
RF Solutions Sub-GHz Modules Smart Telemetry Receiver DIL Module -121dBm 9In Stock
Min.: 1
Mult.: 1

ZPT 868 MHz Serial 1.8 V 3.6 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm
RF Solutions AM-RX9-433P
RF Solutions Sub-GHz Modules 20In Stock
Min.: 1
Mult.: 1
RF Solutions FM-RRFQ1C-433P
RF Solutions Sub-GHz Modules 7In Stock
Min.: 1
Mult.: 1
RF Solutions FOBBER-4T3
RF Solutions Sub-GHz Modules 3In Stock
Min.: 1
Mult.: 1
433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions HORNETPRO-8S1
RF Solutions Sub-GHz Modules 1 Ch Remote Control Sys 12-30Vdc, 200m 7In Stock
Min.: 1
Mult.: 1

10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions HORNETPRO-8S4
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 200m 6In Stock
Min.: 1
Mult.: 1

10 dBm 6 V 32 V 17 mA 0 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions RADIOTRAP-4T2
RF Solutions Sub-GHz Modules hand Held Transmitter 2 Sw 433MHz LoRa 5Km 1In Stock
Min.: 1
Mult.: 1

433 MHz Bulk
RF Solutions RFID1-13RTTL-3V
RF Solutions Sub-GHz Modules 13.56MHz 14443A Read Module 3V TTL 9In Stock
Min.: 1
Mult.: 1
13.56 MHz Bulk
RF Solutions FOBBER-8TL2
RF Solutions Sub-GHz Modules 2 x On-OFF Latching Keyfob 868MHz 4In Stock
Min.: 1
Mult.: 1

869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C
RF Solutions HORNETPRO-8R4
RF Solutions Sub-GHz Modules 1In Stock
Min.: 1
Mult.: 1

MultiTech Sub-GHz Modules 915 MHz LoRa Module TRC (100 Pk)
200Expected 2026/02/23
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
M5Stack Sub-GHz Modules An ultra-high frequency embedded wireless radio frequency reader module.
153Expected 2026/02/18
Min.: 1
Mult.: 1

UNIT 840 MHz to 960 MHz UART 5 V 5 V 56 mm x 48 mm x 11.5 mm
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Tape Reel Package)
355On Order
Min.: 1
Mult.: 1

869 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Reel
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 902 MHz
208Expected 2026/02/25
Min.: 1
Mult.: 1

STM 300U 902.875 MHz 1 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
Advantech Sub-GHz Modules Advanced Industrial LoRa Wireless I/O Mo
5Expected 2026/03/16
Min.: 1
Mult.: 1

868 MHz, 915 MHz, 923 MHz 18 dBm RS-485, USB 10 V 50 V - 25 C + 70 C Internal 82 mm x 122 mm x 49 mm
Microchip Technology Sub-GHz Modules 868MHz Sub-GHz transceiver module
1,391On Order
Min.: 1
Mult.: 1

868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray
DLP Design Sub-GHz Modules RFID SMT Module 13.56MHz Read/Write
376Expected 2026/03/09
Min.: 1
Mult.: 1

13.56 MHz Serial 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 50Ohms 868MHz CE App Not FCC Approved
400Expected 2026/03/26
Min.: 1
Mult.: 1
Reel: 400

WIRL-PRO8 868 MHz 14 dBm UART 2.2 V 3.7 V 26 mA 8 mA - 40 C + 85 C External 24 mm x 17 mm x 3.2 mm Sub GHz Reel, Cut Tape, MouseReel
DLP Design Sub-GHz Modules RFID Reader (Retail Box Version)
3Expected 2026/03/30
Min.: 1
Mult.: 1

13.56 MHz 200 mW USB 5 V 5 V 0 C + 70 C 82.6 mm x 58.4 mm x 21.1 mm RFID Bulk
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I USB Radio Stick
4Expected 2026/03/05
Min.: 1
Mult.: 1

WIRL-WMB8 868 MHz 11 dBm SPI, UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
Banner Engineering Sub-GHz Modules R70 Serial Data Radio Multihop 900 MHz 1 W; Internal Antenna; RS-485; 5-pin M12 Integral QD
5Expected 2026/03/16
Min.: 1
Mult.: 1
R70 900 MHz 1 W RS-485 10 V 30 V - 40 C + 85 C 70 mm x 87.1 mm