AD8014 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers SOT23 LO-CST LO PWR CURRENT-FEEDBACK AMP 8,424In Stock
Min.: 1
Mult.: 1
: 3,000

AD8014 1 Channel 4.6 kV/us 123 dB - 57 dB 50 mA 15 uA 2 mV 12 V 4.5 V 1.3 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC LO-COST LO PWR CURRENT-FEEDBACK AMP 73In Stock
196Expected 2026/06/02
Min.: 1
Mult.: 1

AD8014 1 Channel 4.6 kV/us 123 dB - 57 dB 50 mA 15 uA 2 mV 12 V 4.5 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC LO-COST LO PWR CURRENT-FEEDBACK AMP 135In Stock
750Expected 2026/06/01
Min.: 1
Mult.: 1
: 750

AD8014 1 Channel 4.6 kV/us 123 dB - 57 dB 50 mA 15 uA 2 mV 12 V 4.5 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC LO-COST LO PWR CURRENT-FEEDBACK AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

AD8014 1 Channel 3.9 kV/us 123 dB 57 dB 50 mA 5 uA 2 mV 12 V, +/- 6 V 4.5 V, +/- 2.25 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel