AD8032 Series Operational Amplifiers - Op Amps

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps Mini-SO DUAL LOW POWER OP AMP 720In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 30 V/us 1 mV 12 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3.2 mA 15 mA 90 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8032 Tube
Analog Devices Operational Amplifiers - Op Amps Mini-SO DUAL LOW POWER OP AMP 645In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 50 MHz 32 V/us 1 mV 12 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3.2 mA 15 mA 90 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8032 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Mini-SO DUAL LOW POWER OP AMP 3,470In Stock
3,075On Order
Min.: 1
Mult.: 1
: 1,000

2 Channel 50 MHz 30 V/us 1 mV 12 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3.2 mA 15 mA 90 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8032 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOIC DUAL LOW POWER OP AMP 1,639In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 30 V/us 1 mV 12 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3.2 mA 15 mA 90 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8032 Tube
Analog Devices Operational Amplifiers - Op Amps SOIC DUAL LOW POWER OP AMP 2,482In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 50 MHz 32 V/us 1 mV 12 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3.2 mA 15 mA 90 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8032 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOIC DUAL LOW POWER OP AMP 266In Stock
392Expected 2026/05/25
Min.: 1
Mult.: 1

2 Channel 50 MHz 30 V/us 1 mV 12 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3.2 mA 15 mA 90 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8032 Tube
Analog Devices Operational Amplifiers - Op Amps SOIC DUAL LOW POWER OP AMP 1,308In Stock
Min.: 1
Mult.: 1
: 750

2 Channel 50 MHz 32 V/us 1 mV 12 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3.2 mA 15 mA 90 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8032 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOIC DUAL LOW POWER OP AMP 65In Stock
2,000Expected 2026/05/25
Min.: 1
Mult.: 1
: 1,000

2 Channel 50 MHz 32 V/us 1 mV 12 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3.2 mA 15 mA 90 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8032 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps PDIP DUAL LOW POWER OP AMP 192In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 30 V/us 1 mV 12 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3.2 mA 15 mA 90 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD8032 Tube
Analog Devices Operational Amplifiers - Op Amps SOIC DUAL LOW POWER OP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2 Channel 50 MHz 32 V/us 1 mV 12 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3.2 mA 15 mA 90 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8032 Reel