AD820 Series Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 3,292In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 36 V, +/- 18 V 5 V, +/- 2.5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 3,417In Stock
Min.: 1
Mult.: 1
: 750

1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 30 V, 15 V 5 V, 2.5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 888In Stock
Min.: 1
Mult.: 1

1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 30 V, 15 V 5 V, 2.5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 719In Stock
Min.: 1
Mult.: 1

1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 30 V, 15 V 5 V, 2.5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 1,624In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 36 V, +/- 18 V 5 V, +/- 2.5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 1,473In Stock
Min.: 1
Mult.: 1

1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 30 V, 15 V 5 V, 2.5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 253In Stock
Min.: 1
Mult.: 1

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 30 V, 15 V 5 V, 2.5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 541In Stock
750Expected 2026/06/29
Min.: 1
Mult.: 1
: 750

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 36 V, +/- 18 V 5 V, +/- 2.5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 36 V, +/- 18 V 5 V, +/- 2.5 V 900 uA 80 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 36 V, +/- 18 V 5 V, +/- 2.5 V 900 uA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel