AD823 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL FET R-TO-R 16MHZ AMP 4,048In Stock
Min.: 1
Mult.: 1
Reel: 750

2 Channel 10 MHz 25 V/us 700 uV 30 pA 36 V, +/- 18 V 3 V, +/- 1.5 V 7 mA 17 mA 82 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL FET R-TO-R 16MHZ AMP 515In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 25 V/us 700 uV 30 pA 36 V, +/- 18 V 3 V, +/- 1.5 V 7 mA 17 mA 82 dB 16 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD823 Tube
Analog Devices Precision Amplifiers DUAL FET R-TO-R 16MHZ AMP 2,639In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 25 V/us 700 uV 30 pA 36 V, +/- 18 V 3 V, +/- 1.5 V 7 mA 17 mA 82 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823 Tube
Analog Devices Precision Amplifiers DUAL FET R-TO-R 16MHZ AMP 3,801In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 10 MHz 22 V/us 700 uV 25 pA 36 V, +/- 18 V 3 V, +/- 1.5 V 8.4 mA 17 mA 82 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823 Reel, Cut Tape, MouseReel