AD8532 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps CMOS RAIL/RAIL INPUT/OUTPUT OP AMP-REEL 3,597In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 5 V/us 25 mV 50 pA 6 V 3 V 2.5 mA 250 mA 47 dB 45 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8532 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps CMOS RAIL/RAIL INPUT/OUTPUT OP AMP 3,021In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3 MHz 5 V/us 25 mV 60 pA 6 V 3 V 700 uA 250 mA 47 dB 45 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8532 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps CMOS RAIL TO RAIL INPUT & OUTPUT OP AMP 4,118In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 5 V/us 25 mV 50 pA 6 V 3 V 2.5 mA 250 mA 47 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8532 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps CMOS RAIL TO RAIL INPUT & OUTPUT OP AMP 1,898In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 3 MHz 5 V/us 25 mV 60 pA 6 V 3 V 700 uA 250 mA 47 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8532 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps CMOS RAIL/RAIL INPUT/OUTPUT OP AMP 406In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 5 V/us 25 mV 60 pA 6 V 3 V 700 uA 250 mA 47 dB 45 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8532 Tube
Analog Devices Operational Amplifiers - Op Amps CMOS RAIL TO RAIL INPUT & OUTPUT OP AMP 1,686In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 5 V/us 25 mV 60 pA 6 V 3 V 700 uA 250 mA 47 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8532 Tube