ADA4700-1 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers High Voltage (100V) Precision Amplifier 28In Stock
2,842On Order
Min.: 1
Mult.: 1

1 Channel 3.5 MHz 20 V/us 200 uV 15 nA 50 V 5 V 10 mA 30 mA 108 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ADA4700-1 Tube
Analog Devices Precision Amplifiers High Voltage (100V) Precision Amplifier
2,000Expected 2026/06/03
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 3.5 MHz 20 V/us 200 uV 15 nA 50 V 5 V 10 mA 30 mA 108 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ADA4700-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers High Voltage (100V) Precision Amplifier Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 3.5 MHz 20 V/us 200 uV 15 nA 50 V 5 V 10 mA 30 mA 108 dB SOIC-8 SMD/SMT - 40 C + 85 C ADA4700-1 Reel