LF411 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Precision JFET-input Op Amp A 595-LF411C A 595-LF411CD 2,830In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 8 MHz 25 V/us 500 uV 60 pA 15 V - 15 V 2.5 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LF411 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers JFET In Precision 4,050In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 25 V/us 500 uV 60 pA 15 V - 15 V 2.5 mA 100 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LF411 Tube