LM201A Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Precision Amplifiers Precision Single Chnl -40 to 105deg C 29,413In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 5 V/us 2 mV 75 nA +/- 20 V +/- 5 V 1.8 mA 30 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM201A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Operational Amp 116In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 700 uV 30 nA 44 V 10 V 1.8 mA 27 mA 96 dB 15 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 40 C + 85 C LM201A Bulk
onsemi Precision Amplifiers Precision Single Chnl -25 to 85deg C 2,946In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 5 V/us 2 mV 75 nA +/- 20 V +/- 5 V 1.8 mA 30 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM201A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Operational Amplifie r 8-TO-99 -40 to 85 A 926-LM201AH/NOPB 116In Stock
484Expected 2026/04/02
Min.: 1
Mult.: 1
No
44 V 10 V 96 dB TO-99-8 Through Hole - 40 C + 85 C LM201A Tray

STMicroelectronics Precision Amplifiers Gain Band-w 3.5MHz Dissipation 300mW Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 1 MHz 500 mV/us 2 mV 75 nA +/- 22 V +/- 5 V 3 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM201A Reel