LM258 Series Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Operational Amplifiers - Op Amps 3-32V Dual Low Bias -25 to 85deg C 121,801In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 1 MHz 600 mV/us 5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB MSOP-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Dual Op 100dB 1.1MHz 20nA 36,672In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Dual Op Amp 199In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 25 C + 85 C LM258 Tray

Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier 1,981In Stock
2,500Expected 2026/09/07
Min.: 1
Mult.: 1
: 2,500

2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp A 595-LM 258D A 595-LM258D A A 595-LM258D 858In Stock
67,500Expected 2026/08/31
Min.: 1
Mult.: 1
: 2,500

2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier ALT 595-LM25 ALT 595-LM258DR 3,014In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 1,396In Stock
4,000Expected 2026/06/08
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 5 mV 150 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 25 C + 85 C LM258 Tube
onsemi Operational Amplifiers - Op Amps 3-32V Dual Low Bias -25 to 85deg C 8,190In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 1 MHz 600 mV/us 5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 3,095In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 350 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM258 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 29In Stock
40,000Expected 2026/12/09
Min.: 1
Mult.: 1
: 2,500

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 4,132In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Pwr Dual OP Amp 100dB 1.1MHz 3,854In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Operational Amp lifier ALT 595-LM25 ALT 595-LM258P Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 20 mA 80 dB PDIP-8 Through Hole - 25 C + 85 C LM258 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual 32-V 700-kHz op erational amplifie Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
No
5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 20 mA 80 dB TO-99-8 Through Hole - 25 C + 85 C LM258 Bulk