LMV821 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps 5MHz Lo Vtg Lo Pwr R RO 5MHz Op Amp A 92 A 926-LMV821M5/NOPB 2,521In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.6 MHz 2 V/us 3.5 mV 100 nA 5.5 V 2.5 V 300 uA 40 mA 90 dB 24 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LMV821 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Volt Sgl Op Amp A 926-LMV821M5X/NOPB A 926-LMV821M5X/NOPB 1,695In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 5.6 MHz 2 V/us 3.5 mV 100 nA 5.5 V 2.5 V 300 uA 40 mA 90 dB 24 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LMV821 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Volt Sgl Op Amp A 926-LMV821M7X/NOPB A 926-LMV821M7X/NOPB 1,481In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 5.6 MHz 2 V/us 3.5 mV 100 nA 5.5 V 2.5 V 300 uA 40 mA 90 dB 24 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C LMV821 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 5.6-M H z RRO operational A A 926-LMV821M7/NOPB 470In Stock
3,000Expected 2026/06/22
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.6 MHz 2 V/us 3.5 mV 100 nA 5.5 V 2.5 V 300 uA 40 mA 90 dB 24 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C LMV821 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz 961In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LOW VOLTAGE SINGLE OP AMP 5,847In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5 MHz 1.5 V/us 3.5 mV 210 nA 5.5 V 2.7 V 242 uA 26 mA 70 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C LMV821 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz 2,409In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 220 uA 5 mA 68 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV821 AEC-Q100 Reel