LMV842 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps 12V CMOS RRIO Amp A 926-LMV842MAX/NOPB A A 926-LMV842MAX/NOPB 6,292In Stock
Min.: 1
Mult.: 1

2 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV842 Tube
Texas Instruments Operational Amplifiers - Op Amps Automotive Dual CMO S Input RRIO Wide A A 926-LMV842QMAX/NOPB 1,625In Stock
Min.: 1
Mult.: 1

2 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV842 AEC-Q100 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual CMOS Input RRI O Wide Supply Range A 926-LMV842MA/NOPB 2,359In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV842 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual CMOS Input RRIO Quad Op Amp A 926-L A 926-LMV842MMX/NOPB 3,707In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV842 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Automotive Dual CMO S Input RRIO Wide A A 926-LMV842QMMX/NOPB 1,225In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV842 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual CMOS Input RRI O Wide Supply Range A 926-LMV842MM/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

500 uV 10 pA 960 uA 33 mA 106 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMV842 Reel
Texas Instruments Operational Amplifiers - Op Amps Automotive Dual CMO S Input RRIO Wide A A 926-LMV842QMA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

500 uV 10 pA 960 uA 33 mA 106 dB SOIC-8 SMD/SMT - 40 C + 125 C LMV842 AEC-Q100 Reel

Texas Instruments Operational Amplifiers - Op Amps Automotive Dual CMO S Input RRIO Wide A A 926-LMV842QMM/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

500 uV 10 pA 960 uA 33 mA 106 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMV842 AEC-Q100 Reel