LTC2063 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers 5,852In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 20 kHz 3.5 mV/us 5 uV 500 nA 5.25 V 1.7 V 1.4 uA 51 mA 130 dB 4.8 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C LTC2063 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers 2,919In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 20 kHz 3.5 mV/us 5 uV 500 nA 5.25 V 1.7 V 1.4 uA 51 mA 130 dB 4.8 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 85 C LTC2063 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers 623In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 20 kHz 3.5 mV/us 5 uV 500 nA 5.25 V 1.7 V 1.4 uA 51 mA 130 dB 4.8 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C LTC2063 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers 5,276In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 20 kHz 3.5 mV/us 5 uV 500 nA 5.25 V 1.7 V 1.4 uA 51 mA 130 dB 4.8 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 85 C LTC2063 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers 851In Stock
3,500Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 500

1 Channel 20 kHz 3.5 mV/us 5 uV 500 nA 5.25 V 1.7 V 1.4 uA 51 mA 130 dB 4.8 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 85 C LTC2063 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers 1,681In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 20 kHz 3.5 mV/us 5 uV 500 nA 5.25 V 1.7 V 1.4 uA 51 mA 130 dB 4.8 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 85 C LTC2063 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SC-70-6 SMD/SMT - 40 C + 125 C LTC2063 Reel
Analog Devices Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SOT-23-5 SMD/SMT - 40 C + 125 C LTC2063 Reel