MCP6023 Series Operational Amplifiers - Op Amps

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 284In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6023 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 400In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6023 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 307In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6023 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz 202In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP6023 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz
800On Order
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6023 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6023 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6023 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz Non-Stocked
Min.: 1
Mult.: 1

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6023 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 10 MHz 7 V/us 250 uV 5 nA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6023 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10MHz Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6023 AEC-Q100 Reel