MCP6H91 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Single, 12V 10MHz Opamp 160In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 10 V/us 1 mV 25 nA 12 V, +/- 6 V 3.5 V, +/- 1.75 V 2 mA 41 mA 75 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6H91 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single, 12V 10MHz Opamp Non-Stocked Lead-Time 22 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 Channel 10 MHz 10 V/us 1 mV 25 nA 12 V 3.5 V 75 dB TDFN-8 SMD/SMT No Shutdown + 125 C MCP6H91 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single, 12V 10MHz Opamp Non-Stocked Lead-Time 22 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 Channel 10 MHz 10 V/us 1 mV 25 nA 12 V 3.5 V 75 dB SOIC-8 SMD/SMT No Shutdown + 125 C MCP6H91 AEC-Q100 Reel