OP293 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 4,990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 35 kHz 12 mV/us 100 uV 20 nA 36 V, +/- 18 V 1.7 V, +/- 1 V 29 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 180In Stock
Min.: 1
Mult.: 1

2 Channel 35 kHz 15 mV/us 100 uV 15 nA 36 V, +/- 18 V 1.7 V, +/- 1 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Tube
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 1,558In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 35 kHz 12 mV/us 250 uV 20 nA 36 V, +/- 18 V 1.7 V, +/- 1 V 29 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 153In Stock
Min.: 1
Mult.: 1

2 Channel 35 kHz 15 mV/us 250 uV 20 nA 36 V, +/- 18 V 1.7 V, +/- 1 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Tube
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 35 kHz 12 mV/us 100 uV 36 V, +/- 18 V 1.7 V, +/- 1 V 29 uA 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Reel
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 35 kHz 12 mV/us 250 uV 36 V, +/- 18 V 1.7 V, +/- 1 V 29 uA 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Reel