OP413 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps QUAD LO-NOISE LO-DRIFT IC 68In Stock
Min.: 1
Mult.: 1

4 Channel 3.4 MHz 900 mV/us 175 uV 650 nA 36 V, +/- 18 V 4 V, +/- 2 V 2.7 mA 50 nA 96 dB 9 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP413 Tube
Analog Devices Operational Amplifiers - Op Amps QUAD LO-NOISE LO-DRIFT IC 529In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 3.4 MHz 600 mV/us 325 uV 650 nA 36 V, +/- 18 V 4 V, +/- 2 V 2.7 mA 50 nA 94 dB 9 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP413 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps QUAD LO-NOISE LO-DRIFT IC 76In Stock
Min.: 1
Mult.: 1

4 Channel 3.4 MHz 600 mV/us 325 uV 650 nA 36 V, +/- 18 V 4 V, +/- 2 V 2.7 mA 50 nA 94 dB 9 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP413 Tube
Analog Devices Operational Amplifiers - Op Amps QUAD LO-NOISE LO-DRIFT IC TAPE & REEL Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

4 Channel 3.4 MHz 900 mV/us 175 uV 650 nA 36 V, +/- 18 V 4 V, +/- 2 V 2.7 mA 9 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP413 Reel