OPA4340 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA4 ALT 595-OPA4340UA 6,149In Stock
Min.: 1
Mult.: 1

4 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4340 Tube
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail A 595-OPA434 A 595-OPA4340UA/2K5 4,092In Stock
Min.: 1
Mult.: 1

4 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4340 Tube
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail A 595-OPA434 A 595-OPA4340UA 4,831In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4340 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail A 595-OPA434 A 595-OPA4340EA/2K5 454In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C OPA4340 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail A 595-OPA434 A 595-OPA4340EA/250 2,182In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C OPA4340 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA4 ALT 595-OPA4340EA/250 80In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C OPA4340 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA4 ALT 595-OPA4340UA/2K5 Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

500 uV 10 pA 5.5 V 2.5 V 50 mA 92 dB SOIC-14 SMD/SMT - 40 C + 85 C OPA4340 Reel