THS3217 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers DC to 800-MHz Diffe rential-to-Single-En A 595-THS3217IRGVR 162In Stock
250Expected 2026/04/03
Min.: 1
Mult.: 1
Reel: 250

THS3217 1 Channel 800 MHz 5 kV/us 55 dB 120 mA 2 uA 18 mV 15.8 V 8 V 55 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers DC to 800-MHz Diffe rential-to-Single-En A 595-THS3217IRGVT Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS3217 5 kV/us 47 dB to 55 dB 18 mV 55 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel