THS4012 Series High Speed Operational Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Dual 290MHz A 595-TH S4012CDR A 595-THS4 A 595-THS4012CDR 201In Stock
Min.: 1
Mult.: 1

THS4012 2 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 290MHz 168In Stock
Min.: 1
Mult.: 1

THS4012 2 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual 290MHz A 595-TH S4012IDGNR A 595-TH A 595-THS4012IDGNR 6In Stock
Min.: 1
Mult.: 1

THS4012 2 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual 290MHz A 595-TH S4012CDGNR A 595-TH A 595-THS4012CDGNR Non-Stocked Lead-Time 12 Weeks
Min.: 160
Mult.: 80

THS4012 2 Channel 290 MHz 310 V/us 81.58 dB 82 dB to 110 dB 110 mA 6 uA 6 mV 33 V 9 V 19 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 290-MHz Dual Lo-Dist Voltage-Feedback A A 595-THS4012CDGN Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4012 2 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers 290-MHz Dual Lo-Dist Voltage-Feedback A A 595-THS4012CD Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4012 2 Channel 270 MHz 310 V/us 81.58 dB 82 dB to 110 dB 6 uA 6 mV 33 V 9 V 19 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel

Texas Instruments High Speed Operational Amplifiers 290-MHz Dual Lo-Dist Voltage-Feedback A A 595-THS4012IDGN Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4012 2 Channel 270 MHz 310 V/us 81.58 dB 82 dB to 110 dB 6 uA 6 mV 33 V 9 V 19 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel