THS4051 Series High Speed Operational Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051CD 3,298In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051ID 2,965In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 70MHz High Speed A 5 95-THS4051CDR A 595 A 595-THS4051CDR 272In Stock
Min.: 1
Mult.: 1

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051CDGNR Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 80

THS4051 1 Channel 240 V/us 75.56 dB 70 dB to 100 dB 6 uA 10 mV 33 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051CDGN Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4051 1 Channel 240 V/us 75.56 dB 70 dB to 100 dB 6 uA 10 mV 33 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers 70MHz V-Feedback A 5 95-THS4051IDR A 595 A 595-THS4051IDR Non-Stocked Lead-Time 12 Weeks
Min.: 375
Mult.: 75

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp Non-Stocked Lead-Time 12 Weeks
Min.: 320
Mult.: 80

THS4051 1 Channel 240 V/us 75.56 dB 70 dB to 100 dB 6 uA 10 mV 33 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051IDGN Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4051 1 Channel 240 V/us 75.56 dB 70 dB to 100 dB 6 uA 10 mV 33 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel