THS4082 Series High Speed Operational Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Dual 175MHz A 595-TH S4082CDR A 595-THS4 A 595-THS4082CDR 200In Stock
Min.: 1
Mult.: 1

THS4082 2 Channel 95 MHz 230 V/us 90 dB 85 mA 6 uA 1 mV 30 V 10 V 3.4 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 175MHz A 595-TH S4082IDR A 595-THS4 A 595-THS4082IDR 185In Stock
Min.: 1
Mult.: 1

THS4082 2 Channel 95 MHz 230 V/us 90 dB 85 mA 6 uA 1 mV 30 V 10 V 3.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vl tg-Feedback Dual A A 595-THS4082IDGN 133In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4082 2 Channel 95 MHz 230 V/us 90 dB 85 mA 6 uA 1 mV 30 V 10 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vl tg-Feedback Dual Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4082 2 Channel 100 MHz 230 V/us 84.08 dB 78 dB to 90 dB 6 uA 7 mV 33 V 9 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vl tg-Feedback Dual A A 595-THS4082CD Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4082 2 Channel 100 MHz 230 V/us 84.08 dB 78 dB to 90 dB 6 uA 7 mV 33 V 9 V 3.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel

Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vl tg-Feedback Dual A A 595-THS4082IDGNR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

THS4082 2 Channel 100 MHz 230 V/us 84.08 dB 78 dB to 90 dB 85 mA 6 uA 7 mV 33 V 9 V 3.4 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers 175-MHz Low-Power Vl tg-Feedback Dual A A 595-THS4082ID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4082 2 Channel 100 MHz 230 V/us 84.08 dB 78 dB to 90 dB 6 uA 7 mV 33 V 9 V 3.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel