TL074 Series Operational Amplifiers - Op Amps

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 10,145In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 13 V/us 3 mV 20 pA 36 V 6 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TL074 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps EP Quad Lo-Noise JFE T-Input OP AMP A 59 A 595-TL074MDEP 3,114In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 10 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TL074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Noise JFET A 595-TL074CD A 595- A 595-TL074CD 9,376In Stock
25,000Expected 2026/07/23
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET Input Low Noise 13,625In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C TL074 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Noise JFET- Input A 595-TL074ID A 595-TL074ID 8,287In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Noise JFET Input 3,282In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL074 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise JFET 11,089In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 13 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL074 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Lo noise JFET quad op amp 7,200In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 13 V/us 3 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL074 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise JFET 10,909In Stock
22,500Expected 2026/11/16
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Noise JFET ALT 595-TL074CDR ALT ALT 595-TL074CDR 2,656In Stock
Min.: 1
Mult.: 1
: 2,500

10 mV 200 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 1.4 mA 10 mA 100 dB SOIC-14 SMD/SMT - 40 C + 85 C TL074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Noise JFET- Input A 595-TL074HI A 595-TL074HIDR 2,256In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Noise JFET A 595-TL074CPW A 595 A 595-TL074CPW 4,713In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TL074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Lo-Noise JFET- Inp Gen-Purp Op Amp ALT 595-TL074IDR 4,144In Stock
Min.: 1
Mult.: 1
: 2,500

6 mV 200 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 1.4 mA 10 mA 100 dB SOIC-14 SMD/SMT - 40 C + 85 C TL074 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise JFET 3,295In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V 6 V 1.4 mA 40 mA 100 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL074 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise JFET 413In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL074 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise JFET 3,607In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V 6 V 1.4 mA 40 mA 100 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL074 Tube
Texas Instruments Operational Amplifiers - Op Amps EP Quad Lo-Noise JFE T-Input OP AMP A 59 A 595-TL074MDREP 348In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 10 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TL074 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Noise JFET- Inp Gen Purp Op Amp 491In Stock
2,500Expected 2026/05/28
Min.: 1
Mult.: 1
: 2,500

4 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 10 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TL074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 30-V 3-MHz h ig h slew rate (13-V/ A 595-TL074HIPWR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2,000

10 mV 200 pA 1.4 mA 10 mA 100 dB SSOP-14 SMD/SMT - 40 C + 85 C TL074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Noise JFET- Input ALT 595-TL074 ALT 595-TL074CPWR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2,000

4 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TL074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Lo-Noise JFET- Inp Gen-Purp Op Amp ALT 595-TL074CPWR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2,000

10 mV 200 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 1.4 mA 10 mA 100 dB TSSOP-14 SMD/SMT - 40 C + 85 C TL074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Noise JFET- Input ALT 595-TL074 ALT 595-TL074IDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2,500

6 mV 200 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 1.4 mA 10 mA 100 dB SOIC-14 SMD/SMT - 40 C + 85 C TL074 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Noise JFET- Inp Gen Purp Op Amp A 595-TL074QDREP Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

6 mV 200 pA 36 V 30 V 10 mA 100 dB SOIC-14 SMD/SMT - 55 C + 125 C TL074 Reel
Texas Instruments Operational Amplifiers - Op Amps EP Quad Lo-Noise JFE T-Input OP AMP A 59 A 595-TL074MDREP Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

6 mV 200 pA 36 V 30 V 10 mA 100 dB SOIC-14 SMD/SMT - 55 C + 125 C TL074 Reel
Texas Instruments Operational Amplifiers - Op Amps EP Quad Lo-Noise JFE T-Input OP AMP A 59 A 595-TL074MDEP Non-Stocked Lead-Time 18 Weeks
Min.: 400
Mult.: 50

6 mV 200 pA 36 V 30 V 10 mA 100 dB SOIC-14 SMD/SMT - 55 C + 125 C TL074 Tube