TLC251 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Programmable A 595-T LV9101IDBVR A 595-T A 595-TLV9101IDBVR 503In Stock
Min.: 1
Mult.: 1

1 Channel 1.7 MHz 5.3 V/us 10 mV 60 pA 16 V 1.4 V 950 uA 88 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC251 Tube
Texas Instruments Operational Amplifiers - Op Amps Programmable L A 595 -TLV9101IDBVR A 595 A 595-TLV9101IDBVR 500In Stock
Min.: 1
Mult.: 1

1 Channel 1.7 MHz 5.3 V/us 10 mV 60 pA 16 V 1.4 V 950 uA 88 dB 30 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC251 Tube
Texas Instruments Operational Amplifiers - Op Amps LinCMOS Prog Low-Pow er 160In Stock
Min.: 1
Mult.: 1

1 Channel 1.7 MHz 5.3 V/us 10 mV 60 pA 16 V 1.4 V 950 uA 88 dB 30 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC251 Tube
Texas Instruments Operational Amplifiers - Op Amps LinCMOS Prog Low-Pow er A 595-TLV9101IDB A 595-TLV9101IDBVR Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

10 mV 60 pA 16 V 1.4 V 950 uA 88 dB SOIC-8 SMD/SMT 0 C + 70 C TLC251 Reel