TS1872A Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps BiCMOS Comparator 2,660In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.8V input/output Lo Pwr operation 2,188In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 85In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872A AEC-Q100 Reel, Cut Tape, MouseReel