TS912A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 3V 5,462In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.4 MHz 1.3 V/us 5 mV 150 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 200 uA 65 mA 90 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS912A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power with CMOS inputs 15In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.4 MHz 1.3 V/us 5 mV 150 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 200 uA 65 mA 90 dB 30 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TS912A AEC-Q100 Reel, Cut Tape, MouseReel