TSB582 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current thermal shutdown output current limiter, 3.1 MHz, 36 V 4,623In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High output current thermal shutdown output limiter, 3.1 MHz, 36 V, BiCMOS dual 2,737In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High output current thermal shutdown output current limit 3.1MHz 36V BiCMOS dual 988In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current thermal shutdown output current limiter, 3.1 MHz, 36 V 2,699In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 AEC-Q100 Reel, Cut Tape, MouseReel