TSV6290A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Micrpwr w/high merit factor CMOS op amps 2,928In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.3 MHz 500 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TSV6290A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micrpwr w/high merit factor CMOS op amps Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 1.3 MHz 500 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TSV6290A Reel