TSV991 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP 37,163In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV991 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High Merit Op Amp RR 1.5mV 20MHz 1,729In Stock
6,000Expected 2026/03/17
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TSV991 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps RRIO high merit factor op-amps Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV991 Reel

STMicroelectronics Operational Amplifiers - Op Amps Wide-bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, single Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV991 AEC-Q100 Reel