Analog Comparators

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 3,379In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 8,121In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel Open Drain 2.5 us Window 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR Quad Volt 1.1 mA 25nA 250mV 2,081In Stock
5,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR Dual OP AMP 0.45 mA 20nA 80mV 1,209In Stock
5,000Expected 2026/12/07
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 1,437In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT UFSON-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single GP Voltage 3,647In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 7.5 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Tube

STMicroelectronics Analog Comparators Single GP Voltage 88In Stock
22,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 7.5 mA 50 mA 3 mV 100 nA - 40 C + 105 C LM211 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 1,031In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 4,890In Stock
5,000Expected 2027/06/09
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 2,849In Stock
3,000Expected 2026/09/23
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 4,183In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 9,252In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.1mA Low Power Quad 25nA 250mV 5,165In Stock
6,000Expected 2026/08/13
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.1mA Low Power Quad 25nA 250mV 1,836In Stock
5,000Expected 2026/10/05
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 200In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
STMicroelectronics Analog Comparators Low power dual voltage comparator 4,460In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 3,984In Stock
10,000Expected 2026/07/27
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Tube

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 870In Stock
47,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 3,077In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 150 C LM2903H Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 6,612In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 1,738In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903WH Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low-PWR Dual 0.4mA 2V to 36V 25nA 3,376In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 4,053In Stock
5,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Dual Voltage 2V to 36V, 1V to 18V 2,415In Stock
28,000On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 377In Stock
7,500Expected 2026/08/27
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 2 mV 100 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel